Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $7.030 |
| 50+ | $6.890 |
| 100+ | $6.760 |
| 250+ | $6.560 |
Price for:Each
Minimum: 25
Multiple: 25
$175.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRB-2405D
Newark Part No.62X9806
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-5V
Output Current - Output 2100mA
Output RegulationUnregulated
Isolation Voltage1kV
Approvals & StandardsCSA, IEC 60601, UL
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width6mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth19.6mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RB-2405D is a 2-output 1W board-mount unregulated ECONOLINE DC/DC Converter has been designed for isolating or converting DC power rails in general purpose applications. Although, it does not compromise on features and offers 24VDc input and ±5VDC output voltages, a -40 to 85°C operating temperature range and continuous short-circuit protection.
- Industry standard pin-out
- 70 to 78% Efficiency
- ±470µF Maximum capacitive load
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Isolation Voltage
1kV
Input Voltage DC Nom
24V
Width
6mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
21.6V
Product Range
-
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Approvals & Standards
CSA, IEC 60601, UL
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
19.6mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
