2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. REC8E Series Isolated Through Hole DC / DC Converters

                                                                                                    REC8E Series Isolated Through Hole DC / DC Converters:

                                                                                                    12 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    REC8E-4812S/CTRL/X1
                                                                                                    RECOM POWER REC8E-4812S/CTRL/X1
                                                                                                    26AJ4847

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 8 W
                                                                                                    5. 1 Output
                                                                                                    6. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $35.500
                                                                                                    25+
                                                                                                    $32.530
                                                                                                    50+
                                                                                                    $30.220
                                                                                                    100+
                                                                                                    $29.230
                                                                                                    250+
                                                                                                    $28.240
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    8W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    666mA
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.5mm
                                                                                                    25.4mm
                                                                                                    20V
                                                                                                    60V
                                                                                                    REC8E Series
                                                                                                    REC8E-1212S/CTRL/X1
                                                                                                    RECOM POWER REC8E-1212S/CTRL/X1
                                                                                                    26AJ4833

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 8 W
                                                                                                    5. 1 Output
                                                                                                    6. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $33.180
                                                                                                    25+
                                                                                                    $30.400
                                                                                                    50+
                                                                                                    $28.240
                                                                                                    100+
                                                                                                    $27.320
                                                                                                    250+
                                                                                                    $26.390
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    8W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    666mA
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.5mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    REC8E Series
                                                                                                    REC8E-2415S/CTRL/X1
                                                                                                    RECOM POWER REC8E-2415S/CTRL/X1
                                                                                                    26AJ4842

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 8 W
                                                                                                    5. 1 Output
                                                                                                    6. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $34.830
                                                                                                    25+
                                                                                                    $31.920
                                                                                                    50+
                                                                                                    $29.650
                                                                                                    100+
                                                                                                    $28.680
                                                                                                    250+
                                                                                                    $27.710
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    8W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    533mA
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.5mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    REC8E Series
                                                                                                    REC8E-1215D/CTRL/X1
                                                                                                    RECOM POWER REC8E-1215D/CTRL/X1
                                                                                                    26AJ4834

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 8 W
                                                                                                    5. 2 Output
                                                                                                    6. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $34.830
                                                                                                    25+
                                                                                                    $31.920
                                                                                                    50+
                                                                                                    $29.650
                                                                                                    100+
                                                                                                    $28.680
                                                                                                    250+
                                                                                                    $27.710
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    8W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    267mA
                                                                                                    -15V
                                                                                                    267mA
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.5mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    REC8E Series
                                                                                                    REC8E-1212D/CTRL/X1
                                                                                                    RECOM POWER REC8E-1212D/CTRL/X1
                                                                                                    26AJ4832

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 8 W
                                                                                                    5. 2 Output
                                                                                                    6. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $34.830
                                                                                                    25+
                                                                                                    $31.920
                                                                                                    50+
                                                                                                    $29.650
                                                                                                    100+
                                                                                                    $28.680
                                                                                                    250+
                                                                                                    $27.710
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    8W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    333mA
                                                                                                    -12V
                                                                                                    333mA
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.5mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    REC8E Series
                                                                                                    REC8E-2412D/CTRL/X1
                                                                                                    RECOM POWER REC8E-2412D/CTRL/X1
                                                                                                    26AJ4839

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 8 W
                                                                                                    5. 2 Output
                                                                                                    6. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $36.600
                                                                                                    25+
                                                                                                    $33.530
                                                                                                    50+
                                                                                                    $31.150
                                                                                                    100+
                                                                                                    $30.130
                                                                                                    250+
                                                                                                    $29.110
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    8W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    333mA
                                                                                                    -12V
                                                                                                    333mA
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.5mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    REC8E Series
                                                                                                    REC8E-2412S/CTRL/X1
                                                                                                    RECOM POWER REC8E-2412S/CTRL/X1
                                                                                                    26AJ4840

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 8 W
                                                                                                    5. 1 Output
                                                                                                    6. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $34.830
                                                                                                    25+
                                                                                                    $31.920
                                                                                                    50+
                                                                                                    $29.650
                                                                                                    100+
                                                                                                    $28.680
                                                                                                    250+
                                                                                                    $27.710
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    8W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    666mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.5mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    REC8E Series
                                                                                                    REC8E-2424S/CTRL/X1
                                                                                                    RECOM POWER REC8E-2424S/CTRL/X1
                                                                                                    26AJ4843

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 8 W
                                                                                                    5. 1 Output
                                                                                                    6. 24 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $39.410
                                                                                                    25+
                                                                                                    $36.110
                                                                                                    50+
                                                                                                    $33.550
                                                                                                    100+
                                                                                                    $32.450
                                                                                                    250+
                                                                                                    $31.350
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    8W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    333mA
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.5mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    REC8E Series
                                                                                                    REC8E-2415D/CTRL/X1
                                                                                                    RECOM POWER REC8E-2415D/CTRL/X1
                                                                                                    26AJ4841

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 8 W
                                                                                                    5. 2 Output
                                                                                                    6. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $36.600
                                                                                                    25+
                                                                                                    $33.530
                                                                                                    50+
                                                                                                    $31.150
                                                                                                    100+
                                                                                                    $30.130
                                                                                                    250+
                                                                                                    $29.110
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    8W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    267mA
                                                                                                    -15V
                                                                                                    267mA
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.5mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    REC8E Series
                                                                                                    REC8E-4815S/CTRL/X1
                                                                                                    RECOM POWER REC8E-4815S/CTRL/X1
                                                                                                    26AJ4849

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 8 W
                                                                                                    5. 1 Output
                                                                                                    6. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $35.500
                                                                                                    25+
                                                                                                    $32.530
                                                                                                    50+
                                                                                                    $30.220
                                                                                                    100+
                                                                                                    $29.230
                                                                                                    250+
                                                                                                    $28.240
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    8W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    533mA
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.5mm
                                                                                                    25.4mm
                                                                                                    20V
                                                                                                    60V
                                                                                                    REC8E Series
                                                                                                    REC8E-4805S/CTRL/X1
                                                                                                    RECOM POWER REC8E-4805S/CTRL/X1
                                                                                                    26AJ4844

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 8 W
                                                                                                    5. 1 Output
                                                                                                    6. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $35.500
                                                                                                    25+
                                                                                                    $32.530
                                                                                                    50+
                                                                                                    $30.220
                                                                                                    100+
                                                                                                    $29.230
                                                                                                    250+
                                                                                                    $28.240
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    8W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    1.6A
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.5mm
                                                                                                    25.4mm
                                                                                                    20V
                                                                                                    60V
                                                                                                    REC8E Series
                                                                                                    REC8E-2405S/CTRL/X1
                                                                                                    RECOM POWER REC8E-2405S/CTRL/X1
                                                                                                    26AJ4837

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 8 W
                                                                                                    5. 1 Output
                                                                                                    6. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $30.020
                                                                                                    25+
                                                                                                    $27.510
                                                                                                    50+
                                                                                                    $25.550
                                                                                                    100+
                                                                                                    $24.710
                                                                                                    250+
                                                                                                    $23.880
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    8W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    1.6A
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.5mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    REC8E Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-12 of 12 items
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
                                                                                                    Return a Product