Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREC8E-4815S/CTRL/X1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26AJ4849
Product RangeREC8E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.500 |
| 25+ | $32.530 |
| 50+ | $30.220 |
| 100+ | $29.230 |
| 250+ | $28.240 |
Price for:Each
Minimum: 8
Multiple: 8
$284.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC8E-4815S/CTRL/X1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26AJ4849
Product RangeREC8E Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Output Power Max8W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1533mA
Output Voltage - Output 2-
Output Current - Output 2-
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.5mm
DC / DC Converter MountingThrough Hole
Depth25.4mm
Input Voltage DC Min20V
Input Voltage DC Max60V
Product RangeREC8E Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
8W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
DC / DC Converter Output Type
Fixed
Height
10.5mm
Depth
25.4mm
Input Voltage DC Max
60V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DIP
No. of Outputs
1 Output
Output Current - Output 1
533mA
Output Current - Output 2
-
Width
25.4mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
20V
Product Range
REC8E Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
