Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoREC8E-1212S/CTRL/X1
Newark Part No.26AJ4833
Product RangeREC8E Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.180 |
| 25+ | $30.400 |
| 50+ | $28.240 |
| 100+ | $27.320 |
| 250+ | $26.390 |
Price for:Each
Minimum: 8
Multiple: 8
$265.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC8E-1212S/CTRL/X1
Newark Part No.26AJ4833
Product RangeREC8E Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Output Power Max8W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1666mA
Output Voltage - Output 2-
Output Current - Output 2-
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.5mm
DC / DC Converter MountingThrough Hole
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeREC8E Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
8W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
DC / DC Converter Output Type
Fixed
Height
10.5mm
Depth
25.4mm
Input Voltage DC Max
18V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DIP
No. of Outputs
1 Output
Output Current - Output 1
666mA
Output Current - Output 2
-
Width
25.4mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
Product Range
REC8E Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate