Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAVD75B-48S05TLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.41AC9362
Product RangeAVD75B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 192+ | $37.500 |
Price for:Each
Minimum: 192
Multiple: 192
$7,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAVD75B-48S05TLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.41AC9362
Product RangeAVD75B Series
Technical Datasheet
DC / DC Converter TypeSixteenth Brick
Output Power Max75W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 115A
Output Voltage - Output 2-
Output Current - Output 2-
DC / DC Converter Output TypeFixed, Adjustable
Width22.9mm
DC / DC Converter MountingSurface Mount Device
Height9.4mm
Approvals & StandardsCSA, EN, UL
Depth33mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeAVD75B Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
DC / DC Converter Type
Sixteenth Brick
No. of Outputs
1 Output
Output Current - Output 1
15A
Output Current - Output 2
-
Width
22.9mm
Height
9.4mm
Depth
33mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Output Power Max
75W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Surface Mount Device
Approvals & Standards
CSA, EN, UL
Input Voltage DC Min
36V
Product Range
AVD75B Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate