Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8068IYCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.02AM2722
Product RangeLTM8068 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.670 |
| 5+ | $44.330 |
| 10+ | $43.770 |
| 25+ | $43.030 |
| 50+ | $42.490 |
| 100+ | $42.030 |
| 250+ | $41.560 |
Price for:Each
Minimum: 1
Multiple: 1
$45.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8068IYCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.02AM2722
Product RangeLTM8068 Series
Power Supply ApplicationsIndustrial
Input Voltage Min3V
DC / DC Converter TypeBGA-38, Micro Module
Input Voltage Max40V
Input Ratio-
Output Power Max-
DC / DC Converter IC CaseBGA
No. of Outputs2 Output
No. of Pins38Pins
Output Voltage - Output 118V
Output Current - Output 1450mA
Output Current300mA
Output Voltage Min2.5V
Output Voltage - Output 218V
Output Current - Output 2300mA
Output Voltage Max18V
Output RegulationRegulated
TopologyIsolated Flyback
Isolation Voltage2kV
Operating Temperature Max125°C
Input Voltage DC Nom-
DC / DC Converter Output TypeAdjustable
Width9mm
Height4.92mm
Depth11.25mm
Input Voltage DC Min3V
Input Voltage DC Max40V
Product RangeLTM8068 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Industrial
DC / DC Converter Type
BGA-38, Micro Module
Input Ratio
-
DC / DC Converter IC Case
BGA
No. of Pins
38Pins
Output Current - Output 1
450mA
Output Voltage Min
2.5V
Output Current - Output 2
300mA
Output Regulation
Regulated
Isolation Voltage
2kV
Input Voltage DC Nom
-
Width
9mm
Depth
11.25mm
Input Voltage DC Max
40V
SVHC
No SVHC (07-Jul-2017)
Input Voltage Min
3V
Input Voltage Max
40V
Output Power Max
-
No. of Outputs
2 Output
Output Voltage - Output 1
18V
Output Current
300mA
Output Voltage - Output 2
18V
Output Voltage Max
18V
Topology
Isolated Flyback
Operating Temperature Max
125°C
DC / DC Converter Output Type
Adjustable
Height
4.92mm
Input Voltage DC Min
3V
Product Range
LTM8068 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate