0
0 Items$0.00

31V Isolated Surface Mount DC / DC Converters :

3 Products Found
Find a huge range of 31V Isolated Surface Mount DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Surface Mount DC / DC Converters, such as 5.5V, 31V & 40V Isolated Surface Mount DC / DC Converters from the worlds top manufacturers including: Analog Devices

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Max
Output Regulation
Topology
Isolation Voltage
Operating Temperature Max
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
02AM2700

Date/Lot Code

Each
1+$92.940
5+$84.610
10+$76.280
25+$74.750
50+$73.230
More Pricing...
Industrial
3.1V
BGA-51, Micro Module
31V
1 Output
BGA
12V
51Pins
550mA
550mA
1.8V
12V
Regulated
Flyback
2kV
125°C
Adjustable
9mm
4.92mm
15mm
3.1V
31V
LTM8046 Series
02AM2717
Each
1+$72.730
5+$65.850
10+$58.970
25+$58.900
50+$57.120
More Pricing...
Industrial
3.1V
BGA-38, Micro Module
31V
1 Output
BGA
12V
38Pins
440mA
440mA
2.5V
12V
Regulated
Flyback
2kV
125°C
Adjustable
9mm
4.92mm
11.25mm
3.1V
31V
LTM8057 Series
02AM2699

Date/Lot Code

Each
1+$61.620
5+$55.580
10+$49.540
25+$49.510
50+$47.530
More Pricing...
Industrial
3.1V
BGA-51, Micro Module
31V
1 Output
BGA
12V
51Pins
550mA
550mA
1.8V
12V
Regulated
Flyback
2kV
125°C
Adjustable
9mm
4.92mm
15mm
3.1V
31V
LTM8046 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER