1,953 Product Results Found for " "
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 2
Output Voltage Min
Output Voltage - Output 3
Output Voltage Nom
Output Current - Output 3
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.010 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 12V | Fixed | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | ||||||
Each | 1+ $29.440 | ITE | - | 2:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 8mm | 24mm | 9V | 18V | - | ||||||
Each | 1+ $13.970 | ITE | - | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 12V | Fixed | 8mm | 7.67mm | 16.3mm | 10.8V | 13.2V | TES 1V | ||||||
Each | 1+ $33.590 | ITE | - | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 7.75mm | 24mm | 36V | 75V | - | ||||||
Each | 25+ $9.140 50+ $9.020 100+ $8.900 250+ $8.830 | ITE | - | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1kV | 12V | Fixed | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | ||||||
Each | 1+ $13.970 | ITE | - | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 24V | Fixed | 8mm | 7.67mm | 16.3mm | 21.6V | 26.4V | TES 1V | ||||||
Each | 25+ $9.140 50+ $9.020 100+ $8.900 250+ $8.830 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | - | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $30.920 | ITE | Thirty Second Brick, DOSA | 2:1 | 24.75W | 1 Output | 3.3V | 7.5A | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 19.05mm | 8.9mm | 23.38mm | 36V | 75V | - | |||||
Each | 1+ $15.920 | - | - | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1.5kV | 24V | Fixed | 9.3mm | 8.6mm | 13.7mm | 21.6V | 26.4V | TES 2H | ||||||
Each | 1+ $44.720 | ITE | - | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | Fixed | 14.8mm | 9.7mm | 32.3mm | 9V | 36V | - | ||||||
Each | 25+ $12.450 50+ $12.280 100+ $12.110 250+ $11.880 | - | - | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 5V | Fixed | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTV Series | ||||||
Each | 1+ $57.560 | - | - | 4:1 | 5W | 1 Output | 3.3V | 1.2A | - | - | - | 1.5kV | 24V | Fixed | 20.6mm | 9.8mm | 33.4mm | 9V | 36V | - | ||||||
Each | 1+ $14.690 | - | - | 1:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 9.3mm | 8.6mm | 13.7mm | 21.6V | 26.4V | TES 2H | ||||||
Each | 10+ $67.060 25+ $63.170 50+ $59.850 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | CC-P-E Series | ||||||
Each | 1+ $29.440 | ITE | - | 2:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N | ||||||
Each | 25+ $9.140 50+ $9.020 100+ $8.900 250+ $8.830 | ITE | - | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1kV | 12V | Fixed | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | - | ||||||
Each | 10+ $33.700 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 500V | 48V | Fixed, Adjustable | 22.6mm | 8.8mm | 35.56mm | 36V | 76V | - | ||||||
Each | 1+ $15.920 | - | - | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1.5kV | 5V | Fixed | 9.3mm | 8.6mm | 13.7mm | 4.5V | 5.5V | TES 2H | ||||||
Each | 1+ $32.540 | ITE | - | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 7.75mm | 24mm | 36V | 75V | - | ||||||
Each | 25+ $9.090 50+ $8.960 100+ $8.830 250+ $8.670 | - | - | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTA Series | ||||||
Each | 1+ $33.590 | ITE | - | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 7.75mm | 24mm | 36V | 75V | - | ||||||
Each | 10+ $95.300 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1kV | 24V | Fixed | 39.9mm | 6.5mm | 31.6mm | 18V | 36V | CC-P-E Series | ||||||
Each | 1+ $52.990 | ITE | - | 2:1 | 5W | 1 Output | 12V | 420mA | - | - | - | 1.5kV | 24V | Fixed | 20.6mm | 10.2mm | 33.4mm | 18V | 36V | TES 5 Series | ||||||
Each | 1+ $15.920 | - | - | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1.5kV | 5V | Fixed | 9.3mm | 8.6mm | 13.7mm | 4.5V | 5.5V | TES 2H | ||||||
Each | 25+ $9.140 50+ $9.020 100+ $8.900 250+ $8.830 | - | - | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1kV | 5V | Fixed | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | ||||||