Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTES 2-0523H
Newark Part No.51R5091
Product RangeTES 2H
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.920 |
Price for:Each
Minimum: 10
Multiple: 10
$159.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTES 2-0523H
Newark Part No.51R5091
Product RangeTES 2H
Technical Datasheet
Power Supply Applications-
DC / DC Converter Type-
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 166mA
Output Voltage - Output 2-15V
Output Current - Output 266mA
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width9.3mm
Height8.6mm
DC / DC Converter MountingSurface Mount Device
Depth13.7mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeTES 2H
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
66mA
Output Current - Output 2
66mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
8.6mm
Depth
13.7mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
-
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
9.3mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
4.5V
Product Range
TES 2H
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
