Isolated Surface Mount DC / DC Converters:
1,954 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage - Output 3
Output Voltage Min
Output Voltage Nom
Output Voltage Max
Output Current - Output 3
Output Current - Output 2
Switching Frequency
Output Regulation
Topology
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33AH3911 RoHS | TEXAS INSTRUMENTS | Each | 1+ $20.090 5+ $19.340 10+ $19.020 25+ $18.800 56+ $18.570 More Pricing... | Industrial | 4.5V | Module | - | 5.5V | 2W | 2 Output | SOP | 15V | 28Pins | 133mA | 66mA | -15V | - | - | 15V | - | - | 133mA | 800kHz | Unregulated | - | 1kV | 85°C | 5V | - | Fixed | 7.6mm | - | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $22.010 10+ $21.060 25+ $20.690 50+ $20.420 | ITE | - | Module | 2:1 | - | 25.5W | 1 Output | - | 12V | - | 2.125A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | - | Fixed | 35.5mm | - | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.120 10+ $4.890 25+ $4.810 50+ $4.750 | Medical | - | DIP | 1:1 | - | 1W | 1 Output | - | 12V | - | 83mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 4.2kV | - | 12V | - | Fixed | 10.46mm | - | 4.16mm | 13.72mm | 10.8V | 13.2V | NXJ1 Series | |||||
Each | 1+ $11.970 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 8mm | - | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.970 10+ $13.360 25+ $13.120 50+ $12.950 | - | - | - | 2:1 | - | 10W | 1 Output | - | 5V | - | 2A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | - | Fixed | 26mm | - | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.200 10+ $4.970 25+ $4.880 50+ $4.830 | Medical | - | DIP | 1:1 | - | 1W | 1 Output | - | 3.3V | - | 333mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 4.2kV | - | 3.3V | - | Fixed | 10.46mm | - | 4.36mm | 13.72mm | 2.97V | 3.63V | NXJ1 Series | |||||
Each | 1+ $13.950 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | 12V | - | 80mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 8mm | - | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | ||||||
29AH3895 RoHS | TEXAS INSTRUMENTS | Each | 1+ $39.360 5+ $38.320 10+ $37.320 25+ $36.420 56+ $35.610 More Pricing... | ITE | - | DIP | 1:1 | - | 2W | 2 Output | - | 15V | - | 16mA | - | -15V | - | - | - | - | - | 16mA | - | Unregulated | - | 1kV | - | 24V | - | Fixed | 10.65mm | - | 2.65mm | 18.1mm | 21.6V | 26.4V | DCP02 Series | ||||
74AH4213 RoHS | TEXAS INSTRUMENTS | Each | 1+ $20.450 5+ $19.690 10+ $18.970 25+ $18.330 50+ $17.750 More Pricing... | Industrial | - | Module | - | - | 1W | 2 Output | - | 12V | - | 83mA | - | -12V | - | - | - | - | - | 83mA | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 7.11mm | - | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.850 10+ $4.470 25+ $4.080 50+ $3.740 100+ $3.490 More Pricing... | Medical | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 12.75mm | 4.5V | 5.5V | - | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $26.610 10+ $25.450 25+ $25.010 50+ $24.670 | - | - | - | 3:1 | - | 30W | 1 Output | - | 54V | - | 560mA | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 24V | - | Fixed | 35.5mm | - | 8.9mm | 22.4mm | 10.8V | 27V | MYBSP Series | |||||
Each | 1+ $22.690 10+ $21.940 | ITE | - | DIP | 2:1 | - | 6W | 2 Output | - | 12V | - | 250mA | - | -12V | - | - | - | - | - | 250mA | - | - | - | 500V | - | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Surface Mount Device | 8.8mm | 21.1mm | 18V | 36V | - | ||||||
Each | 1+ $36.030 10+ $35.130 | ITE | - | DIP | 2:1 | - | 10W | 1 Output | - | 5V | - | 2A | - | - | - | - | - | - | - | - | - | - | - | 500V | - | 24V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | Surface Mount Device | 8.8mm | 35.56mm | 18V | 36V | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.170 10+ $4.760 25+ $4.350 50+ $3.980 100+ $3.720 More Pricing... | Medical | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 2kV | - | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 12.75mm | 4.5V | 5.5V | - | ||||||
Each | 1+ $15.550 | ITE | - | - | 1:1 | - | 1W | 2 Output | - | 15V | - | 30mA | - | -15V | - | - | - | - | - | 30mA | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 8mm | - | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | ||||||
TRACO POWER | Each | 1+ $26.530 | ITE | - | - | 4:1 | - | 1W | 1 Output | - | 3.3V | - | 300mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 12V | - | Fixed | 9.1mm | - | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+ $20.670 | ITE | - | - | 2:1 | - | 1W | 2 Output | - | 15V | - | 35mA | - | -15V | - | - | - | - | - | 35mA | - | Regulated | - | 1.6kV | - | 24V | - | Fixed | 11.3mm | - | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ $19.540 | ITE | - | - | 2:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | - | Fixed | 13.7mm | - | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | ||||||
Each | 1+ $46.740 | ITE | - | - | 2:1 | - | 3W | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | - | Fixed, Adjustable | 12.8mm | - | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | ||||||
29AH3892 RoHS | TEXAS INSTRUMENTS | Each | 1+ $28.990 5+ $27.930 10+ $26.910 25+ $26.000 50+ $25.170 More Pricing... | Industrial | - | Module | - | - | 1W | 2 Output | - | 15V | - | 66mA | - | -15V | - | - | - | - | - | 66mA | - | Unregulated | - | 1kV | - | 24V | - | Fixed | 7.11mm | - | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.110 10+ $11.260 25+ $10.650 50+ $10.120 100+ $9.490 More Pricing... | ITE | - | Module | 1:1 | - | 1W | 1 Output | - | 15V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 2kV | - | 5V | - | Fixed | 10.7mm | - | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
29AH3894 RoHS | TEXAS INSTRUMENTS | Each | 1+ $26.060 5+ $25.370 10+ $24.710 25+ $24.110 50+ $23.580 More Pricing... | Industrial | 4.5V | Module | - | 5.5V | 2W | 1 Output | SOP | 7V | 28Pins | 285mA | 286mA | - | - | - | 7V | - | - | - | 800kHz | Unregulated | - | 1kV | 85°C | 5V | - | Fixed | 7.6mm | - | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | ||||
Each | 1+ $51.460 | ITE | - | - | 4:1 | - | 3W | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | - | Fixed | 12.8mm | - | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $52.190 5+ $50.600 10+ $49.930 25+ $49.060 50+ $48.410 More Pricing... | ITE | - | Sixteenth Brick | 4:1 | - | 49.5W | 1 Output | - | 3.3V | - | 15A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | - | Fixed, Adjustable | 22.9mm | - | 9.14mm | 33mm | 18V | 75V | UWS Series | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.910 10+ $9.890 25+ $9.810 50+ $9.680 100+ $9.170 More Pricing... | ITE | - | Module | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 2kV | - | 3.3V | - | Fixed | 10.7mm | - | 6.7mm | 12.75mm | 2.97V | 3.63V | MagI3C FISM Series | |||||