Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | DCP022415DUCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 29AH3895 |
| Product Range | DCP02 Series |
| Your Part Number |
553 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.790 |
| 10+ | $33.380 |
| 100+ | $32.470 |
| 500+ | $31.960 |
| 1000+ | $31.900 |
| 2500+ | $31.260 |
| 10000+ | $30.620 |
Price for:Each
Minimum: 1
Multiple: 1
$33.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | DCP022415DUCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 29AH3895 |
| Product Range | DCP02 Series |
| Power Supply Applications | ITE |
| DC / DC Converter Type | DIP |
| Input Ratio | 1:1 |
| Output Power Max | 2W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 15V |
| Output Current - Output 1 | 16mA |
| Output Voltage - Output 2 | -15V |
| Output Current - Output 2 | 16mA |
| Output Regulation | Unregulated |
| Isolation Voltage | 1kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 10.65mm |
| Height | 2.65mm |
| Depth | 18.1mm |
| Input Voltage DC Min | 21.6V |
| Input Voltage DC Max | 26.4V |
| Product Range | DCP02 Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 1:1 |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 16mA |
| Output Current - Output 2 | 16mA |
| Isolation Voltage | 1kV |
| DC / DC Converter Output Type | Fixed |
| Height | 2.65mm |
| Input Voltage DC Min | 21.6V |
| Product Range | DCP02 Series |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 2W |
| Output Voltage - Output 1 | 15V |
| Output Voltage - Output 2 | -15V |
| Output Regulation | Unregulated |
| Input Voltage DC Nom | 24V |
| Width | 10.65mm |
| Depth | 18.1mm |
| Input Voltage DC Max | 26.4V |
| SVHC | No SVHC (27-Jun-2018) |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
