Isolated DIN Rail Mount DC / DC Converters:
238 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+ $36.050 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 35mm | - | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
MEAN WELL | Each | 1+ $36.050 | Railway | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 35mm | - | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ $319.060 5+ $304.930 10+ $296.450 25+ $287.970 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 110V | 85.5mm | - | 125.2mm | 128.5mm | 67.2V | 154V | DDR-480 Series | ||||||
Each | 1+ $323.220 10+ $310.220 50+ $299.070 100+ $295.360 250+ $278.640 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | 1.5kV | - | Fixed | 24V | - | - | - | - | 18V | 32V | QUINT-PS Series | ||||||
MEAN WELL | Each | 1+ $90.630 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 32mm | - | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
MEAN WELL | Each | 1+ $27.090 | Railway | 4:1 | 11.6W | 1 Output | 3.3V | 3.5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 17.5mm | - | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ $156.160 5+ $156.150 10+ $156.140 | ITE | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | - | - | 1.6kV | - | Fixed | 24V | 57.6mm | - | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | ||||||
PHOENIX CONTACT | Each | 1+ $229.980 10+ $221.190 50+ $213.650 100+ $202.330 250+ $188.510 More Pricing... | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 36mm | - | 130mm | 125mm | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ $61.770 5+ $60.190 10+ $58.600 50+ $56.490 | ITE | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | Regulated | 3kV | - | Fixed | 24V | 31.4mm | - | 25.4mm | 76.2mm | 9V | 36V | DTJ20 Series | ||||||
Each | 1+ $75.250 | - | 10:1 | 50W | 1 Output | 5V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 800V | 57mm | - | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | ||||||
Each | 1+ $76.670 5+ $74.690 10+ $72.730 50+ $70.090 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | - | 91mm | 56mm | 9V | 36V | DDC30 Series | ||||||
Each | 1+ $374.130 | ITE | 4:1 | 250W | 2 Output | 12V | 14A | 5V | 20A | - | - | - | - | - | Fixed, Adjustable | - | 36.5mm | - | 123.4mm | 115mm | 9V | 40V | DDA Series | ||||||
Each | 1+ $258.550 10+ $249.600 | ITE | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | 1.667A | - | - | - | 1.6kV | - | Fixed | 24V | 24.5mm | - | 57.6mm | 125mm | 9.5V | 36V | DPX40 Series | ||||||
MULTICOMP PRO | Each | 1+ $72.840 25+ $70.160 50+ $54.740 100+ $50.940 250+ $47.370 | ITE | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | - | 91mm | 91mm | 9V | 36V | MP-DRD | |||||
MEAN WELL | Each | 1+ $40.030 10+ $37.870 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 35mm | - | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ $83.340 10+ $78.910 | - | 10:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 800V | 57mm | - | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | ||||||
MEAN WELL | Each | 1+ $49.720 10+ $47.040 25+ $46.150 50+ $45.260 100+ $44.360 | Railway | 4:1 | 54W | 1 Output | 5V | 10.8A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 52.5mm | - | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ $319.060 5+ $304.930 10+ $296.450 | Railway | 2:1 | 400.8W | 1 Output | 12V | 33.4A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 85.5mm | - | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | ||||||
MULTICOMP PRO | Each | 1+ $57.930 25+ $53.790 50+ $49.650 100+ $48.200 250+ $46.550 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | - | 91mm | 91mm | 9V | 36V | MP-DRD | |||||
Each | 1+ $626.010 10+ $607.430 50+ $572.140 100+ $531.270 250+ $494.120 More Pricing... | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | - | DIN Rail | - | - | 18V | 32V | QUINT POWER Series | ||||||
Each | 1+ $55.710 5+ $54.270 10+ $52.830 25+ $50.910 100+ $48.030 | ITE | 4:1 | 13.5W | 1 Output | 9V | 1.5A | - | - | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | ||||||
Each | 1+ $56.190 5+ $54.750 10+ $53.310 50+ $51.390 | ITE | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | - | 91mm | 56.5mm | 9V | 36V | DDC15 Series | ||||||
Each | 1+ $635.200 5+ $608.730 10+ $592.190 25+ $575.650 | ITE | 2:1 | 480W | 1 Output | 24V | 20A | - | - | - | - | - | - | UL | Fixed, Adjustable | - | 75mm | DIN Rail | 130mm | 120mm | 14V | 32V | 20 Series | ||||||
PHOENIX CONTACT | Each | 1+ $329.810 3+ $298.250 5+ $271.420 10+ $255.640 | Laboratory Equipment | - | 120W | 1 Output | 24V | 5A | - | - | - | - | - | - | - | Fixed, Adjustable | 24V | 36mm | - | 130mm | 125mm | 18V | 32V | QUINT POWER Series | |||||
83AK5697 RoHS | Each | 1+ $41.360 | ITE & Industrial | 10:1 | 15W | 1 Output | 24V | 625mA | - | - | - | - | - | 4kV | - | Fixed | 800V | 57.3mm | - | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | |||||