Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoDDRH-45-12STCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AK5718
Product RangeDDRH-45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.190 |
| 5+ | $54.090 |
| 10+ | $52.980 |
| 25+ | $51.880 |
| 50+ | $50.770 |
| 100+ | $49.670 |
| 250+ | $48.570 |
Price for:Each
Minimum: 1
Multiple: 1
$55.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDDRH-45-12STCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AK5718
Product RangeDDRH-45 Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeModule
Input Ratio10:1
Output Power Max45W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 13.75A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
Input Voltage DC Nom800V
DC / DC Converter Output TypeFixed
Width70mm
Height32mm
Depth135mm
Input Voltage DC Min150V
Input Voltage DC Max1.5kV
Product RangeDDRH-45 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
10:1
No. of Outputs
1 Output
Output Current - Output 1
3.75A
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
32mm
Input Voltage DC Min
150V
Product Range
DDRH-45 Series
DC / DC Converter Type
Module
Output Power Max
45W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
800V
Width
70mm
Depth
135mm
Input Voltage DC Max
1.5kV
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
