6:1 Isolated Chassis Mount DC / DC Converters:
512 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, XP Power, Recom Power & Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $103.170 | Total:$103.17 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | ||||
Each | 1+ $384.100 | Total:$384.10 Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 960W | 1 Output | 24V | 40A | - | - | - | 2kV | 48V | - | Fixed | - | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
Each | 1+ $156.840 | Total:$156.84 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 330W | 1 Output | 12V | 27.5A | - | - | - | 1.5kV | 24V | - | Fixed | - | 115mm | 50mm | 215mm | 19V | 36V | SD-350 Series | |||||
MEAN WELL | Each | 1+ $39.920 | Total:$39.92 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 25W | 1 Output | 5V | 5A | - | - | - | 1.5kV | 24V | - | Fixed | - | 97mm | 36mm | 99mm | 18V | 36V | SD-25 Series | ||||
MEAN WELL | Each | 1+ $243.790 | Total:$243.79 Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 480W | 1 Output | 12V | 40A | - | - | - | 2kV | 96V | - | Fixed | - | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | ||||
Each | 1+ $30.460 10+ $29.190 25+ $27.200 50+ $25.100 100+ $22.200 More Pricing... | Total:$30.46 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | - | Fixed | - | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ $28.990 5+ $27.700 10+ $25.920 25+ $23.940 50+ $21.170 More Pricing... | Total:$28.99 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 12V | - | Fixed | - | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ $28.990 5+ $27.700 10+ $25.920 25+ $23.940 50+ $21.170 More Pricing... | Total:$28.99 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 12V | - | Fixed | - | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ $285.710 | Total:$285.71 Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 24V | IEC, UL | Fixed | Chassis | 65mm | 35.7mm | 98mm | 9V | 36V | - | |||||
Each | 1+ $639.540 | Total:$639.54 Min: 1 / Mult: 1 | Railway | Module | 4:1 | 180W | 1 Output | 12V | 15A | - | - | - | 3kV | 24V | - | Fixed | - | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
Each | 1+ $104.320 | Total:$104.32 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 48V | CSA, IEC, UL | Fixed | DIN Rail | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
XP POWER | Each | 1+ $112.060 5+ $109.230 10+ $106.390 50+ $102.600 | Total:$112.06 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 2.5kV | 24V | - | Fixed | - | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | ||||
Each | 1+ $52.440 10+ $49.720 | Total:$52.44 Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 24V | - | Fixed | - | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ $50.130 | Total:$50.13 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 12V | 4.2A | - | - | - | 1.5kV | 24V | - | Fixed | - | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | |||||
Each | 1+ $62.660 10+ $60.230 | Total:$62.66 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 24V | - | Fixed | - | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | |||||
MEAN WELL | Each | 1+ $207.150 | Total:$207.15 Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 271W | 1 Output | 24V | 11.3A | - | - | - | 4kV | 24V | - | Fixed | - | 96.5mm | 40mm | 216mm | 16.8V | 31.2V | RSD-300 Series | ||||
MEAN WELL | Each | 1+ $431.470 5+ $409.560 | Total:$431.47 Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 1.08kW | 1 Output | 48V | 21A | - | - | - | 2kV | 48V | - | Fixed | - | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | ||||
MEAN WELL | Each | 1+ $17.420 | Total:$17.42 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 48V | - | Fixed | - | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | ||||
Each | 1+ $285.710 | Total:$285.71 Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | - | - | Regulated | 2.25kV | 24V | IEC, UL | Fixed, Adjustable | Chassis | 65mm | 35.7mm | 98mm | 9V | 36V | - | |||||
Each | 1+ $285.710 | Total:$285.71 Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 48V | 3.2A | - | - | - | 2.25kV | 48V | IEC, UL | Fixed | Chassis | 65mm | 35.7mm | 98mm | 18V | 75V | - | |||||
Each | 1+ $331.660 | Total:$331.66 Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 28V | 5.4A | - | - | - | 2.25kV | 24V | - | Fixed | - | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ $331.660 | Total:$331.66 Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | - | - | - | 2.25kV | 24V | - | Fixed | - | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
MEAN WELL | Each | 1+ $213.690 10+ $198.890 25+ $193.350 | Total:$213.69 Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | - | - | - | 4kV | 48V | - | Fixed | - | 96.5mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | ||||
XP POWER | Each | 1+ $94.920 5+ $92.510 10+ $90.100 50+ $86.880 | Total:$94.92 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 3kV | 24V | - | Fixed | - | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||
MEAN WELL | Each | 1+ $147.420 10+ $133.370 | Total:$147.42 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | - | - | - | 1.5kV | 24V | - | Fixed | - | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | ||||