| Quantity | Price |
|---|---|
| 10+ | $242.500 |
| 25+ | $224.840 |
| 50+ | $207.170 |
| 100+ | $203.030 |
Product Information
Product Overview
RMOD400-60-24SW is a RMOD400-W series extremely robust plug & play E-mobility module. It is used to generate the low-voltage network from a vehicle’s traction battery. The ultra-wide input voltage range covers all common battery voltages in the off-highway vehicle (OHV) segment. Thanks to the waterproof and dust proof housing construction, the devices can be connected mechanically and thermally directly to the chassis, i.e., at any point on the vehicle, and will therefore operate reliably even under the most adverse conditions. This solution is ideal for electric vehicles with nominal 24V...36V or 48V…80V battery-powered systems in “Off-Highway E-Mobility Applications” such as material handling, forklift trucks, golf cars, AGVs, loaders, construction vehicles, airport equipment, people mover, special vehicles, transporters, tractors, etc. Complies with UL62368-1:2014 2nd edition, CAN/CSA-C22.2 No. 62368-1-14 2nd edition, IEC62368-1:2014 2nd edition, EN62368-1:2014+A11:2017.
- On-board DC/DC converter, E-mobility and industry vehicles
- Plug & play, ready to use, chassis mount and base plate cooled
- Water and dust proof (IP69K), robust and reliable, high and extremely constant efficiency
- Parallel operation without active current sharing, high power density, 2 years warranty
- 33.6VDC to 96VDC input voltage range, 24VDC nominal output voltage
- 16.7A maximum output current, 85% typical efficiency
- 400W maximum output power, 45mA maximum quiescent current
- 130KHz typical internal operating frequency (MAIN power stage)
- Dimension is 8.0 x 4.53 x 2.4inch (LxWxH)
- IP69K rating, operating temperature range from -35°C to +85°C
Technical Specifications
ITE, LED Lighting & Railway
-
1 Output
16.7A
-
2.5kV
Fixed
61mm
33.6V
RMOD400-W Series
Module
400W
24VDC
-
-
60V
115mm
203mm
96V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate