Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | RSD-60L-5Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 44AC7384 |
| Product Range | RSD-60 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.940 |
| 5+ | $57.760 |
| 10+ | $56.580 |
| 25+ | $55.400 |
| 50+ | $54.220 |
Price for:Each
Minimum: 1
Multiple: 1
$58.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | RSD-60L-5Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 44AC7384 |
| Product Range | RSD-60 Series |
| Technical Datasheet | |
| Power Supply Applications | Railway |
| DC / DC Converter Type | Enclosed |
| Input Ratio | 4:1 |
| Output Power Max | 60W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 12A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 4kV |
| Input Voltage DC Nom | 48V |
| DC / DC Converter Output Type | Fixed |
| Width | 60mm |
| Height | 25mm |
| Depth | 128mm |
| Input Voltage DC Min | 18V |
| Input Voltage DC Max | 72V |
| Product Range | RSD-60 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | Railway |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 12A |
| Output Current - Output 2 | - |
| Isolation Voltage | 4kV |
| DC / DC Converter Output Type | Fixed |
| Height | 25mm |
| Input Voltage DC Min | 18V |
| Product Range | RSD-60 Series |
| DC / DC Converter Type | Enclosed |
|---|---|
| Output Power Max | 60W |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| Input Voltage DC Nom | 48V |
| Width | 60mm |
| Depth | 128mm |
| Input Voltage DC Max | 72V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
