0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
69AC4364

RoHS

Each
1+$163.600
10+$158.060
ITE
Quarter Brick
4:1
120W
1 Output
12V
10A
-
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
44AC7505

RoHS

Each
1+$53.700
5+$51.780
10+$50.330
25+$49.320
50+$48.320
More Pricing...
ITE
Enclosed
2:1
50W
1 Output
5V
10A
-
1.5kV
48V
-
Fixed
-
97mm
38mm
159mm
36V
72V
SD-50 Series
51R7590

RoHS

Each
1+$266.180
5+$262.360
10+$258.530
ITE & Railway
Module
4:1
150W
1 Output
15V
10A
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
44AC7499

RoHS

Each
1+$37.200
5+$35.700
10+$34.400
25+$33.600
50+$32.930
More Pricing...
ITE
Enclosed
2:1
50W
1 Output
5V
10A
-
1.5kV
12V
-
Fixed
-
97mm
38mm
159mm
9.2V
18V
SD-50 Series
80AH9941

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+$54.560
5+$52.830
10+$52.100
25+$51.160
50+$50.450
ITE
Module
2:1
120W
1 Output
12V
10A
Regulated
-
48V
-
Fixed
-
86.5mm
35.35mm
122.36mm
36V
75V
MYPAM Series
45AM4618

RoHS

Each
1+$95.740
5+$93.830
10+$91.910
25+$90.000
50+$88.080
More Pricing...
ITE & Industrial
Enclosed
6:1
120W
1 Output
12V
10A
Regulated
4kV
-
-
Fixed
-
86mm
41mm
191mm
250V
1.5kV
RSDH-150 Series
20X0425

RoHS

Each
1+$289.290
5+$279.950
Railway
Module
4:1
150W
1 Output
15V
10A
-
2.25kV
110V
-
Fixed, Adjustable
-
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
69AC4365

RoHS

Each
15+$138.290
ITE
Quarter Brick
4:1
120W
1 Output
12V
10A
-
1.5kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
45Y2282

RoHS

Each
1+$621.140
Railway
Module
4:1
200W
1 Output
24V
10A
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
44AC7502

RoHS

Each
1+$49.250
5+$47.500
10+$46.200
25+$45.280
50+$44.350
More Pricing...
ITE
Enclosed
2:1
50W
1 Output
5V
10A
-
1.5kV
24V
-
Fixed
-
97mm
38mm
159mm
18V
36V
SD-50 Series
51R5026

RoHS

Each
1+$271.320
Railway
Module
4:1
150W
1 Output
15V
10A
-
2.25kV
48V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
18V
75V
-
97W4969

RoHS

Each
1+$200.530
10+$187.080
-
Quarter Brick, DIP
-
50W
1 Output
5V
10A
-
-
-
-
Fixed
Panel
36.8mm
12.7mm
57.9mm
14.4V
36V
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER