0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
69AC4364

RoHS

Each
1+$163.590
10+$158.050
ITE
Quarter Brick
4:1
120W
1 Output
12V
10A
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
51R7600

RoHS

Each
1+$183.220
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
24V
-
Fixed
-
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
51R7602

RoHS

Each
1+$183.220
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
24V
-
Fixed
-
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
51R5037

RoHS

Each
1+$152.780
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
48V
IEC, UL
Fixed
Chassis
61mm
12.7mm
48.26mm
18V
75V
-
51R5035

RoHS

Each
1+$152.780
Railway
Module
4:1
75W
1 Output
48V
1.6A
3kV
24V
-
Fixed
Chassis
61mm
12.7mm
48.26mm
9V
36V
-
69AC4361

RoHS

Each
10+$158.050
ITE
Quarter Brick
4:1
120W
1 Output
15V
8A
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AC4368

RoHS

Each
10+$138.290
ITE
Quarter Brick
4:1
120W
1 Output
5V
24A
1.5kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
51R5030

RoHS

Each
1+$152.780
Railway
Module
4:1
75W
1 Output
5V
15A
3kV
24V
-
Fixed
Chassis
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
51R5032

RoHS

Each
1+$152.780
Railway
Module
4:1
75W
1 Output
15V
5A
3kV
24V
IEC, UL
Fixed
Chassis
61mm
12.7mm
48.26mm
9V
36V
-
51R5041

RoHS

Each
1+$152.780
Railway
Module
4:1
75W
1 Output
48V
1.6A
3kV
48V
IEC, UL
Fixed
Chassis
61mm
12.7mm
48.26mm
18V
75V
-
51R5038

RoHS

Each
1+$152.780
Railway
Module
4:1
75W
1 Output
15V
5A
3kV
48V
IEC, UL
Fixed
Chassis
61mm
12.7mm
48.26mm
18V
75V
-
69AC4365

RoHS

Each
10+$138.290
ITE
Quarter Brick
4:1
120W
1 Output
12V
10A
1.5kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AC4367

RoHS

Each
10+$158.050
ITE
Quarter Brick
4:1
120W
1 Output
5V
24A
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
51R5036

RoHS

Each
1+$152.780
Railway
Module
4:1
75W
1 Output
5V
15A
3kV
48V
IEC, UL
Fixed
Chassis
61mm
12.7mm
48.26mm
18V
75V
-
51R5034

RoHS

Each
1+$152.780
Railway
Module
4:1
75W
1 Output
28V
2.7A
3kV
24V
-
Fixed
Chassis
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
51R5039

RoHS

Each
1+$152.780
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
48V
-
Fixed
Chassis
61mm
12.7mm
48.26mm
18V
75V
-
51R5040

RoHS

Each
1+$152.780
Railway
Module
4:1
75W
1 Output
28V
2.7A
3kV
48V
IEC, UL
Fixed
Chassis
61mm
12.7mm
48.26mm
18V
75V
-
97W4969

RoHS

Each
1+$200.530
10+$187.080
-
Quarter Brick, DIP
-
50W
1 Output
5V
10A
-
-
-
Fixed
Panel
36.8mm
12.7mm
57.9mm
14.4V
36V
-
69AC4355

RoHS

Each
10+$158.050
ITE
Quarter Brick
4:1
120W
1 Output
28V
4.28A
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AC4362

RoHS

Each
10+$138.290
ITE
Quarter Brick
4:1
120W
1 Output
15V
8A
1.5kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AC4356

RoHS

Each
10+$138.290
ITE
Quarter Brick
4:1
120W
1 Output
28V
4.28A
1.5kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AC4371

RoHS

Each
10+$138.290
ITE
Quarter Brick
2:1
120W
1 Output
48V
2.5A
1.5kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
18V
36V
GQA120 Series
69AC4358

RoHS

Each
10+$158.050
ITE
Quarter Brick
4:1
120W
1 Output
24V
5A
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AC4359

RoHS

Each
10+$138.290
ITE
Quarter Brick
4:1
120W
1 Output
24V
5A
1.5kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AC4370

RoHS

Each
10+$158.050
ITE
Quarter Brick
2:1
120W
1 Output
48V
2.5A
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
18V
36V
GQA120 Series
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER