RDS-A Series Isolated Chassis Mount DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33AK4191 RoHS | Each | 1+ $412.010 10+ $371.450 | Total:$412.01 Min: 1 / Mult: 1 | ITE & Railway | Enclosed | 30W | 1 Output | 12V | 2.5A | 2kV | 24V | Fixed, Adjustable | 38mm | 95mm | 130mm | 18V | 32V | RDS-A Series | ||||
33AK4187 RoHS | Each | 1+ $743.790 10+ $669.570 | Total:$743.79 Min: 1 / Mult: 1 | ITE & Railway | Enclosed | 99.6W | 1 Output | 12V | 8.3A | 2kV | 24V | Fixed, Adjustable | 60mm | 95mm | 220mm | 18V | 32V | RDS-A Series | ||||
33AK4189 RoHS | Each | 1+ $906.220 10+ $816.490 | Total:$906.22 Min: 1 / Mult: 1 | ITE & Railway | Enclosed | 180W | 1 Output | 24V | 7.5A | 2kV | 24V | Fixed, Adjustable | 80mm | 95mm | 220mm | 18V | 32V | RDS-A Series | ||||
33AK4192 RoHS | Each | 1+ $412.010 10+ $371.450 | Total:$412.01 Min: 1 / Mult: 1 | ITE & Railway | Enclosed | 31.2W | 1 Output | 24V | 1.3A | 2kV | 24V | Fixed, Adjustable | 38mm | 95mm | 130mm | 18V | 32V | RDS-A Series | ||||
33AK4188 RoHS | Each | 1+ $906.220 10+ $816.490 | Total:$906.22 Min: 1 / Mult: 1 | ITE & Railway | Enclosed | 180W | 1 Output | 12V | 15A | 2kV | 24V | Fixed, Adjustable | 80mm | 95mm | 220mm | 18V | 32V | RDS-A Series | ||||
33AK4195 RoHS | Each | 1+ $491.090 10+ $443.370 | Total:$491.09 Min: 1 / Mult: 1 | ITE & Railway | Enclosed | 60W | 1 Output | 5V | 12A | 2kV | 48V | Fixed, Adjustable | 43mm | 95mm | 160mm | 36V | 63V | RDS-A Series | ||||
33AK4194 RoHS | Each | 1+ $491.090 10+ $443.370 | Total:$491.09 Min: 1 / Mult: 1 | ITE & Railway | Enclosed | 60W | 1 Output | 24V | 2.5A | 2kV | 24V | Fixed, Adjustable | 43mm | 95mm | 160mm | 18V | 32V | RDS-A Series | ||||
33AK4190 RoHS | Each | 1+ $906.220 10+ $816.490 | Total:$906.22 Min: 1 / Mult: 1 | ITE & Railway | Enclosed | 180W | 1 Output | 5V | 36A | 2kV | 24V | Fixed, Adjustable | 80mm | 95mm | 220mm | 18V | 32V | RDS-A Series | ||||
33AK4193 RoHS | Each | 1+ $491.090 10+ $443.370 | Total:$491.09 Min: 1 / Mult: 1 | ITE & Railway | Enclosed | 60W | 1 Output | 12V | 5A | 2kV | 24V | Fixed, Adjustable | 43mm | 95mm | 160mm | 18V | 32V | RDS-A Series | ||||