Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM15063AMB+T
Newark Part No.25AK0884
Product RangeMAXM15063 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $5.500 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$13,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM15063AMB+T
Newark Part No.25AK0884
Product RangeMAXM15063 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeuSLIC-10, Module
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom5V
Output Current Max300mA
Output Current Max300mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4.5V
Input Voltage DC Max60V
Depth3mm
Width2.6mm
Height1.5mm
Product RangeMAXM15063 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Industrial
No. of Outputs
1 Output
Output Voltage Nom
5V
Output Current Max
300mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
60V
Width
2.6mm
Product Range
MAXM15063 Series
DC / DC Converter Type
uSLIC-10, Module
Output Power Max
-
Output Current Max
300mA
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.5V
Depth
3mm
Height
1.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability