Industrial DC / DC Non Isolated Board Mount Converters - Fixed Output :
6 Products FoundFind a huge range of Industrial DC / DC Non Isolated Board Mount Converters - Fixed Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Fixed Output, such as ITE, ITE & Industrial, ITE, Industrial & LED Lighting & Industrial DC / DC Non Isolated Board Mount Converters - Fixed Output from the worlds top manufacturers including: Analog Devices & Samlex
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage Nom
Output Current Max
No. of Pins
Output Current
DC / DC Converter Output Type
DC / DC Converter Mounting
Output Voltage Min
Input Voltage DC Min
Output Voltage Max
Switching Frequency
Input Voltage DC Max
Depth
Topology
Operating Temperature Max
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each (Supplied on Full Reel) Full Reel | 2500+ $5.550 | Industrial | - | uSLIC-10, Module | - | 1 Output | - | 5V | 300mA | 300mA | - | - | Fixed | Surface Mount Device | - | 4.5V | - | - | 60V | 3mm | - | - | 2.6mm | 1.5mm | MAXM15063 Series | |||||
46AK9896 | Each | 1+ $382.100 | Industrial | - | Step Up, Module | - | 1 Output | - | 25V | - | 20A | - | - | Fixed | Chassis | - | 9V | - | - | 18V | 152mm | - | - | 93mm | 91mm | STEP Series | |||||
46AK9895 | Each | 1+ $183.800 | Industrial | - | Step Up, Module | - | 1 Output | - | 24V | - | 10A | - | - | Fixed | Chassis | - | 9V | - | - | 18V | 126mm | - | - | 88mm | 49mm | STEP Series | |||||
46AK9897 | Each | 1+ $132.000 | Industrial | - | Step Up, Module | - | 1 Output | - | 24V | - | 7A | - | - | Fixed | Chassis | - | 9V | - | - | 18V | 98mm | - | - | 88mm | 49mm | STEP Series | |||||
02AM2681 | ANALOG DEVICES | Each | 1+ $23.400 5+ $21.200 10+ $18.980 | Industrial | 3.4V | BGA-49, Micro Module | 40V | 1 Output | BGA | 3.3V | 2.5A | 2.5A | 49Pins | 2.5A | Fixed | Surface Mount Device | 970mV | 3.4V | 18V | 3MHz | 40V | 6.25mm | Buck (Step Down) | 150°C | 6.25mm | 2.22mm | LTM8002 Series | ||||
02AM2682 | ANALOG DEVICES | Each | 1+ $19.510 | Industrial | 3.4V | BGA-49, Micro Module | 40V | 1 Output | BGA | 3.3V | 2.5A | 2.5A | 49Pins | 2.5A | Fixed | Surface Mount Device | 970mV | 3.4V | 18V | 3MHz | 40V | 6.25mm | Buck (Step Down) | 125°C | 6.25mm | 2.22mm | LTM8002 Series | ||||