Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRQ-24/4.2-T110N-C
Newark Part No.14AC2286
Product RangeIRQ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 100+ | $117.450 |
Price for:Each
Minimum: 120
Multiple: 30
$14,094.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRQ-24/4.2-T110N-C
Newark Part No.14AC2286
Product RangeIRQ Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeDIP
No. of Outputs1 Output
Output Power Max100W
Output Voltage Nom24V
Output Current Max4.2A
Output Voltage - Output 124V
DC / DC Converter Output TypeFixed, Adjustable
Output Current - Output 14.2A
DC / DC Converter MountingThrough Hole
Input Voltage DC Min57.6V
Input Voltage DC Max160V
Depth57.9mm
Approvals & StandardsEN
Width36.8mm
Height12.7mm
Product RangeIRQ Series
SVHCLead
Technical Specifications
Power Supply Applications
Railway
No. of Outputs
1 Output
Output Voltage Nom
24V
Output Voltage - Output 1
24V
Output Current - Output 1
4.2A
Input Voltage DC Min
57.6V
Depth
57.9mm
Width
36.8mm
Product Range
IRQ Series
DC / DC Converter Type
DIP
Output Power Max
100W
Output Current Max
4.2A
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
160V
Approvals & Standards
EN
Height
12.7mm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate