2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                    Print Page

                                                                                                    PTH04070WAD

                                                                                                    DC-DC CONVERTER, 1 O/P, 0.9-3.6V, 3A

                                                                                                    Date/Lot Code

                                                                                                    TEXAS INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEXAS INSTRUMENTS PTH04070WAD
                                                                                                    ManufacturerTEXAS INSTRUMENTS
                                                                                                    Manufacturer Part NoPTH04070WAD
                                                                                                    Newark Part No.29AH7188
                                                                                                    Your Part Number
                                                                                                    388 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11.430
                                                                                                    10+$10.840
                                                                                                    25+$10.600
                                                                                                    50+$10.440
                                                                                                    180+$10.290
                                                                                                    270+$10.120
                                                                                                    540+$10.020
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11.43
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TEXAS INSTRUMENTS
                                                                                                    ManufacturerTEXAS INSTRUMENTS
                                                                                                    Manufacturer Part NoPTH04070WAD
                                                                                                    Newark Part No.29AH7188
                                                                                                    Power Supply ApplicationsTelecommunications, Instrumentation, General Purpose
                                                                                                    DC / DC Converter TypeDIP
                                                                                                    Output Power Max10.8W
                                                                                                    Output Voltage Min900mV
                                                                                                    Output Voltage Max3.6V
                                                                                                    Output Current Max3A
                                                                                                    Output Current Max3A
                                                                                                    DC / DC Converter Output TypeAdjustable
                                                                                                    Input Voltage DC Min3V
                                                                                                    Input Voltage DC Max5.5V
                                                                                                    Height7.81mm
                                                                                                    Depth12.57mm
                                                                                                    Width10.16mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    Telecommunications, Instrumentation, General Purpose

                                                                                                    Output Power Max

                                                                                                    10.8W

                                                                                                    Output Voltage Max

                                                                                                    3.6V

                                                                                                    Output Current Max

                                                                                                    3A

                                                                                                    Input Voltage DC Min

                                                                                                    3V

                                                                                                    Height

                                                                                                    7.81mm

                                                                                                    Width

                                                                                                    10.16mm

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    DC / DC Converter Type

                                                                                                    DIP

                                                                                                    Output Voltage Min

                                                                                                    900mV

                                                                                                    Output Current Max

                                                                                                    3A

                                                                                                    DC / DC Converter Output Type

                                                                                                    Adjustable

                                                                                                    Input Voltage DC Max

                                                                                                    5.5V

                                                                                                    Depth

                                                                                                    12.57mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product