Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-7315PCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62X9419
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 15+ | $27.120 |
| 25+ | $26.800 |
| 50+ | $26.470 |
| 100+ | $25.920 |
| 250+ | $25.700 |
Price for:Each
Minimum: 15
Multiple: 15
$406.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-7315PCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62X9419
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max51W
Output Voltage Min13V
Output Voltage Max17V
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min19V
Input Voltage DC Max28V
Height15mm
Depth32.2mm
Width9.1mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Signal Processing, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
51W
Output Voltage Max
17V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
28V
Depth
32.2mm
Product Range
-
DC / DC Converter Type
SIP
Output Voltage Min
13V
Output Current Max
3A
Input Voltage DC Min
19V
Height
15mm
Width
9.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate