0
0 Items$0.00

80W DC / DC Non Isolated Board Mount Converters - Adjustable Output :

10 Products Found
Find a huge range of 80W DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 300W, 250W, 15W & 16.5W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Tdk-lambda, Murata Power Solutions & BEL Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Approvals & Standards
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70AC7176

RoHS

Each
1+
$74.780
ITE
Module
80W
600mV
2V
40A
40A
Adjustable
4.5V
14.4V
10.9mm
-
33.02mm
13.46mm
SLAN-40E1A Series
70AC7179

RoHS

Each
1+
$35.260
ITE
Module
80W
750mV
5V
16A
16A
Adjustable
8.3V
14V
8mm
-
33.02mm
13.46mm
SRBC Series
92P6800

RoHS

Each
1+
$16.030
ITE
DOSA, SIP
80W
750mV
5.5V
-
16A
Adjustable
8.3V
14V
9.4mm
UL
50.8mm
12.7mm
-
78Y5848

RoHS

Each
1+
$19.000
ITE
DOSA
80W
700mV
5.5V
-
20A
Adjustable
3.5V
14V
9.9mm
-
20.3mm
11.4mm
-
10R4026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$17.790
ITE
DOSA
80W
750mV
5.5V
-
16A
Adjustable
8.3V
14V
8.4mm
-
33mm
13.5mm
OKY Series
10R4030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$19.260
ITE
DOSA
80W
752.5mV
5.5V
-
16A
Adjustable
8.3V
14V
8.4mm
-
33mm
13.5mm
OKY2-T/16-D12 Series
78Y5847

RoHS

Each
1+
$19.000
-
DOSA
80W
700mV
5.5V
-
20A
Adjustable
3.5V
14V
9.9mm
-
20.3mm
11.4mm
-
19P2240

RoHS

Each
10+
$34.300
ITE
SIP
80W
800mV
5.5V
-
16A
Adjustable
6V
14V
14mm
IEC, UL
50.8mm
7.9mm
-
66W2374

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
Surface Mount Device
80W
800mV
5V
-
16A
Adjustable
6V
14V
8.5mm
-
33mm
13.5mm
iAC Series
41R6049

RoHS

Each
10+
$34.300
ITE
DOSA, SIP
80W
800mV
5.5V
-
16A
Adjustable
6V
14V
14mm
-
50.8mm
7.87mm
iAD Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER