Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPTN78020WAHCopy
Newark Part No.28AH4767
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.850 |
| 5+ | $36.440 |
| 10+ | $35.850 |
| 40+ | $35.270 |
| 60+ | $34.690 |
| 100+ | $33.950 |
Price for:Each
Minimum: 1
Multiple: 1
$37.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPTN78020WAHCopy
Newark Part No.28AH4767
Power Supply ApplicationsGeneral Purpose, Industrial Controls, HVAC Systems
DC / DC Converter TypeDIP
Output Power Max75.6W
Output Voltage Min2.5V
Output Voltage Max12.6V
Output Current Max6A
Output Current Max6A
DC / DC Converter Output Type-
Input Voltage DC Min7V
Input Voltage DC Max36V
Height9mm
Depth37.97mm
Width22.1mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
General Purpose, Industrial Controls, HVAC Systems
Output Power Max
75.6W
Output Voltage Max
12.6V
Output Current Max
6A
Input Voltage DC Min
7V
Height
9mm
Width
22.1mm
SVHC
No SVHC (27-Jun-2018)
DC / DC Converter Type
DIP
Output Voltage Min
2.5V
Output Current Max
6A
DC / DC Converter Output Type
-
Input Voltage DC Max
36V
Depth
37.97mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability