0
0 Items$0.00

5W DC / DC Non Isolated Board Mount Converters - Adjustable Output :

11 Products Found
Find a huge range of 5W DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 300W, 250W, 500W & 15W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: XP Power, Recom Power & Cyntec

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
12AM7714

RoHS

Each
1+$304.730
5+$296.900
10+$289.080
ITE & Laboratory Equipment
DIP-10, Module
5W
0V
-1kV
-
5mA
Adjustable
22V
30V
15.2mm
64.8mm
33mm
HRC05 Series
12AM7717

RoHS

Each
1+$324.130
5+$315.800
10+$307.470
ITE & Laboratory Equipment
DIP-10, Module
5W
0V
1.5kV
-
3.33mA
Adjustable
22V
30V
15.2mm
64.8mm
33mm
HRC05 Series
12AM7718

RoHS

Each
1+$291.030
5+$283.550
10+$276.080
ITE & Laboratory Equipment
DIP-10, Module
5W
0V
-600V
-
8.33mA
Adjustable
22V
30V
15.2mm
64.8mm
33mm
HRC05 Series
12AM7719

RoHS

Each
1+$291.030
5+$283.550
10+$276.080
ITE & Laboratory Equipment
DIP-10, Module
5W
0V
600V
-
8.33mA
Adjustable
22V
30V
15.2mm
64.8mm
33mm
HRC05 Series
12AM7716

RoHS

Each
1+$324.130
5+$315.800
10+$307.470
ITE & Laboratory Equipment
DIP-10, Module
5W
0V
-1.5kV
-
3.33mA
Adjustable
22V
30V
15.2mm
64.8mm
33mm
HRC05 Series
46AM3085

RoHS

Each
1+$5.010
10+$4.840
25+$4.660
50+$4.580
100+$4.470
More Pricing...
-
Micro Module
5W
1V
5V
1A
1A
Adjustable
4.5V
17V
1.7mm
3.5mm
3.5mm
-
87AK6016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$2.240
1000+$2.150
ITE & Industrial
Module
5W
600mV
5.25V
-
1A
Adjustable
2.3V
5.5V
1.6mm
2mm
2mm
RPZ-1.0 Series
87AK6015

RoHS

Each
10+$2.440
50+$2.350
100+$2.310
250+$2.240
500+$2.160
More Pricing...
ITE & Industrial
Module
5W
600mV
5.25V
-
1A
Adjustable
2.3V
5.5V
1.6mm
2mm
2mm
RPZ-1.0 Series
97AK1660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$3.240
1000+$3.120
ITE, Industrial & Household
Module
5W
600mV
12V
-
1A
Adjustable
3V
22V
2mm
3mm
3mm
RPL-1.0 Series
97AK1659

RoHS

Each
10+$3.260
50+$3.130
100+$3.050
250+$2.890
500+$2.870
More Pricing...
ITE, Industrial & Household
Module
5W
600mV
12V
-
1A
Adjustable
3V
22V
2mm
3mm
3mm
RPL-1.0 Series
12AM7715

RoHS

Each
1+$359.280
5+$350.070
10+$340.860
ITE & Laboratory Equipment
DIP-10, Module
5W
0V
1kV
-
5mA
Adjustable
22V
30V
15.2mm
64.8mm
33mm
HRC05 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER