HRC0524S1K5N
Non Isolated POL DC/DC Converter, ITE & Laboratory Equipment, DIP-10, Module, 5 W, 0 V, -1.5 kV

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | HRC0524S1K5NCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 12AM7716 |
| Product Range | HRC05 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $324.130 |
| 5+ | $315.800 |
| 10+ | $307.470 |
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | HRC0524S1K5NCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 12AM7716 |
| Product Range | HRC05 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Laboratory Equipment |
| DC / DC Converter Type | DIP-10, Module |
| Output Power Max | 5W |
| Output Voltage Min | 0V |
| Output Voltage Max | -1.5kV |
| Output Current Max | 3.33mA |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 22V |
| Input Voltage DC Max | 30V |
| Height | 15.2mm |
| Depth | 64.8mm |
| Width | 33mm |
| Product Range | HRC05 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
HRC0524S1K5N is a HRC05 series regulated 5W high voltage DC-DC converter. It provides fully adjustable output voltage with built in short circuit and overload protection, in a compact PCB-mount package. HRC05’s precise load and line regulation ensures reliable, stable and accurate power delivery, and its low ripple is ideal for critical, noise-sensitive applications. HRC05 features voltage and current monitoring and 0 to 100% voltage control for increased safety, flexibility and enhanced efficiency. Its advanced functionality, technical specifications, wide operating temperature, safety approvals and compact package allow easy integration into a wide range of high voltage applications in analytical instruments, medical devices and semiconductor fabrication equipment. Applications include mass spectrometry, electrophoresis, electrostatic chuck, high voltage bias, detectors and scanning electron microscopy.
- 0 to -1500V output voltage
- 24VDC input (22 to 30V)
- Voltage and current monitor output, on-board +5V reference
- Load and line regulation <0.01%, low ripple <0.01%
- Short circuit, arc and overload protections
- Switching frequency of 100KHz at maximum output voltage, full load
- UL/CSA/IEC/EN62368-1, UL/CSA/IEC/EN61010-1 certified
- 5-sided metal case, internally grounded, RTV vacuum encapsulation, UL94V-0 rated
- 3 year warranty
- Operating temperature range from -40°C to +70°C, dimension is 2.55” x 1.30” x 0.60”
Technical Specifications
| Power Supply Applications | ITE & Laboratory Equipment |
|---|---|
| Output Power Max | 5W |
| Output Voltage Max | -1.5kV |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 30V |
| Depth | 64.8mm |
| Product Range | HRC05 Series |
| DC / DC Converter Type | DIP-10, Module |
|---|---|
| Output Voltage Min | 0V |
| Output Current Max | 3.33mA |
| Input Voltage DC Min | 22V |
| Height | 15.2mm |
| Width | 33mm |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Alternatives for HRC0524S1K5N
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
