Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILVERTEL
Manufacturer Part NoAG7010
Newark Part No.
Re-Reel08AM1751
Cut Tape08AM1751
Your Part Number
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.120 | $19.12 |
| Total Price | $19.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $19.120 |
| 10+ | $18.870 |
| 25+ | $18.810 |
| 50+ | $18.750 |
| 100+ | $18.680 |
| 250+ | $18.620 |
| 500+ | $18.120 |
| 1000+ | $17.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoAG7010
Newark Part No.
Re-Reel08AM1751
Cut Tape08AM1751
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
Output Power Max127W
Output Voltage Min3V
Output Voltage Max12.7V
Output Current Max10A
Output Current Max10A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min8V
Input Voltage DC Max24V
Height8.16mm
Depth37.4mm
Width14.4mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
AG7010 is a high efficiency point of load buck converter module. It is a low noise DC/DC buck converter featuring integrated PMBus commands through I2C for use in a wide variety of point of load (PoL) and DC-DC converter applications including USB Powered Device (PD), Apple Lightning and Intel Thunderbolt. The high efficiency DC/DC converter can achieve greater than 97% efficiency and operates over a wide input voltage range with low noise performance and low output ripple. The DC/DC converter also has built-in output overload, output short-circuit and over-temperature protection.
- > 97% efficient DC/DC converter, PMBus enabled
- 3V to 12.7V output voltage range
- 10A output current, wide input voltage range from 8V to 24V
- Very low heat output, low output ripple & noise
- Configurable UVLO, OVLO and thermal protection
- Overload & short-circuit protection
- Industrial temperature range
- Minimal external components required, Silvertel “design-in” assistance
- Size is 1.47inch (L) x 0.56inch (H)
- SMT package, operating temperature range from -40 to 85Ta / °C
Technical Specifications
Power Supply Applications
-
Output Power Max
127W
Output Voltage Max
12.7V
Output Current Max
10A
Input Voltage DC Min
8V
Height
8.16mm
Width
14.4mm
SVHC
No SVHC (27-Jun-2024)
DC / DC Converter Type
Module
Output Voltage Min
3V
Output Current Max
10A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
24V
Depth
37.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate