Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCPF1525M06T-E/8ZWCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel10AN4025RL
Cut Tape10AN4025
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $24.390 | $24.39 |
| Total Price | $24.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $24.390 |
| 50+ | $22.860 |
| 100+ | $21.020 |
| 250+ | $19.540 |
| 500+ | $17.910 |
| 1000+ | $16.810 |
| 2500+ | $15.960 |
| 5000+ | $15.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCPF1525M06T-E/8ZWCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel10AN4025RL
Cut Tape10AN4025
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeB2LGA-69 , Buck Regulator Module
Output Power Max-
Output Voltage Min600mV
Output Voltage Max1.8V
Output Current Max28A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max16V
Height3.82mm
Depth7.65mm
Width6.8mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
-
Output Voltage Max
1.8V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
16V
Depth
7.65mm
Product Range
-
DC / DC Converter Type
B2LGA-69 , Buck Regulator Module
Output Voltage Min
600mV
Output Current Max
28A
Input Voltage DC Min
4.5V
Height
3.82mm
Width
6.8mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for MCPF1525M06T-E/8ZW
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate