Print Page
MCPF1525M06T-E/8ZW
Non Isolated POL DC/DC Converter, ITE & Industrial, B2LGA-69 , Buck Regulator Module, 600 mV
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCPF1525M06T-E/8ZWCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel10AN4025RL Cut Tape10AN4025 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $25.320 | $25.32 |
| Total Price | $25.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $25.320 |
| 50+ | $22.160 |
| 100+ | $18.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCPF1525M06T-E/8ZWCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel10AN4025RL Cut Tape10AN4025 |
| Technical Datasheet | |
| Power Supply Applications | ITE & Industrial |
| DC / DC Converter Type | B2LGA-69 , Buck Regulator Module |
| Output Power Max | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | 1.8V |
| Output Current Max | 28A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 16V |
| Height | 3.82mm |
| Depth | 7.65mm |
| Width | 6.8mm |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Power Supply Applications | ITE & Industrial |
|---|---|
| Output Power Max | - |
| Output Voltage Max | 1.8V |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 16V |
| Depth | 7.65mm |
| Product Range | - |
| DC / DC Converter Type | B2LGA-69 , Buck Regulator Module |
|---|---|
| Output Voltage Min | 600mV |
| Output Current Max | 28A |
| Input Voltage DC Min | 4.5V |
| Height | 3.82mm |
| Width | 6.8mm |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Alternatives for MCPF1525M06T-E/8ZW
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
