0
0 Items$0.00

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
09AJ9512

RoHS

Each
1+$85.290
25+$83.910
50+$79.300
ITE
Sixteenth Brick
750W
3.3V
18V
45A
-
Adjustable
18V
32V
11.5mm
36.83mm
34.04mm
i7A Series
09AJ9513

RoHS

Each
1+$85.290
25+$83.910
50+$79.300
ITE
Sixteenth Brick
750W
3.3V
18V
45A
-
Adjustable
18V
32V
11.5mm
36.83mm
34.04mm
i7A Series
05AJ8738

RoHS

Each
1+$85.290
25+$83.910
50+$79.300
ITE
Sixteenth Brick
500W
3.3V
24V
33A
-
Adjustable
18V
60V
11.5mm
36.83mm
34.04mm
i7A Series
05AJ8739

RoHS

Each
1+$85.290
25+$83.910
50+$79.300
ITE
Sixteenth Brick
500W
3.3V
24V
33A
-
Adjustable
18V
60V
11.5mm
36.83mm
34.04mm
i7A Series
79AK4035

RoHS

Each
1+$85.290
25+$83.910
50+$79.300
ITE
Sixteenth Brick
400W
800mV
8V
60A
-
Adjustable
9V
18V
11.5mm
36.8mm
34mm
i7A Series
12AM0581

RoHS

Each
1+$85.290
25+$83.910
50+$79.300
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
20A
-
Adjustable
28V
60V
11.5mm
36.83mm
34.04mm
i7A Series
90AK4896

RoHS

Date/Lot Code

Each
1+$96.060
5+$94.410
10+$92.770
50+$91.130
ITE
Sixteenth Brick
400W
800mV
8V
60A
60A
Adjustable
9V
18V
11.5mm
36.8mm
34mm
i7A Series
79AK4039

RoHS

Each
25+$83.910
50+$79.300
ITE
Sixteenth Brick
750W
3.3V
18V
45A
-
Adjustable
18V
32V
11.5mm
36.8mm
34mm
i7A Series
79AK4042

RoHS

Each
25+$83.910
50+$79.300
ITE
Sixteenth Brick
500W
3.3V
24V
33A
-
Adjustable
18V
60V
11.5mm
36.8mm
34mm
i7A Series
90AK4898

RoHS

Date/Lot Code

Each
1+$105.180
5+$103.370
10+$101.550
50+$99.740
ITE
Sixteenth Brick
400W
800mV
8V
60A
60A
Adjustable
9V
18V
11.5mm
36.8mm
34mm
i7A Series
12AM0583

RoHS

Each
1+$85.290
25+$83.910
50+$79.300
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
20A
-
Adjustable
28V
60V
11.5mm
36.83mm
34.04mm
i7A Series
12AM0582

RoHS

Each
1+$85.290
25+$83.910
50+$79.300
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
20A
-
Adjustable
28V
60V
11.5mm
36.83mm
34.04mm
i7A Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER