Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | I7A4W033A033V-001-RCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 05AJ8739 |
| Product Range | i7A Series |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $73.320 |
| 25+ | $72.150 |
| 50+ | $68.230 |
Price for:Each
Minimum: 1
Multiple: 1
$73.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | I7A4W033A033V-001-RCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 05AJ8739 |
| Product Range | i7A Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | Sixteenth Brick |
| Output Power Max | 500W |
| Output Voltage Min | 3.3V |
| Output Voltage Max | 24V |
| Output Current Max | 33A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 18V |
| Input Voltage DC Max | 60V |
| Height | 11.5mm |
| Depth | 36.83mm |
| Width | 34.04mm |
| Product Range | i7A Series |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for I7A4W033A033V-001-R
5 Products Found
Product Overview
i7A series non-isolated DC-DC step-down converter ideal for creating additional high current/high power output voltage rail from a single output power supply. The highly efficient i7A series has low ripple, excellent dynamic response under sudden load changes, accepts a wide DC input with a wide output adjustment range.
- Negative logic on/off
- High power density, less board area needed and high efficiency up to 98%
- Longer battery life /less power consumed
- Adjustable output and one part for multiple applications
- Low component count with minimal external components and low cost
- Can operate from different DC source voltages including batteries
- Minimal derating requirements in low airflow environments
- Easy to cool in end system
- Three year warranty
- IEC/EN/UL/CSA 62368-1, CE mark safety agency certifications
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 500W |
| Output Voltage Max | 24V |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 60V |
| Depth | 36.83mm |
| Product Range | i7A Series |
| DC / DC Converter Type | Sixteenth Brick |
|---|---|
| Output Voltage Min | 3.3V |
| Output Current Max | 33A |
| Input Voltage DC Min | 18V |
| Height | 11.5mm |
| Width | 34.04mm |
| SVHC | No SVHC (15-Jan-2018) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
