Non Isolated POL DC / DC Non Isolated Board Mount Converters - Adjustable Output:
10 Products FoundFind a huge range of Non Isolated POL DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as Sixteenth Brick, DOSA, BGA-144, Micro Module & Step Down, Module DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Cosel, Artesyn Embedded Technologies & Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2208 RoHS | Each | 1+ $88.630 5+ $85.870 10+ $84.710 25+ $83.210 50+ $82.090 More Pricing... | Min: 1 / Mult: 1 | ITE | Non Isolated POL | - | 600mV | 1.8V | 120A | 120A | Fixed | 4.5V | 14V | 12.7mm | 33mm | 22.9mm | BRDS Series | ||||
85AK2210 RoHS | Each | 1+ $56.220 5+ $54.980 10+ $54.750 25+ $54.510 50+ $54.330 More Pricing... | Min: 1 / Mult: 1 | ITE | Non Isolated POL | - | 600mV | 2V | 40A | 40A | Fixed | 4.5V | 14V | 10.9mm | 33mm | 13.5mm | BRDS Series | ||||
85AK2207 RoHS | Each | 1+ $90.130 5+ $89.410 10+ $89.040 25+ $88.640 50+ $88.410 More Pricing... | Min: 1 / Mult: 1 | ITE | Non Isolated POL | - | 700mV | 2V | 100A | 100A | Fixed | 4.5V | 14V | 8.5mm | 38mm | 27.7mm | BRDS Series | ||||
85AK2212 RoHS | Each | 1+ $67.580 5+ $67.040 10+ $66.740 25+ $66.450 50+ $66.230 More Pricing... | Min: 1 / Mult: 1 | ITE | Non Isolated POL | - | 600mV | 2V | 60A | 60A | Fixed | 4.5V | 14V | 12.7mm | 33mm | 13.5mm | BRDS Series | ||||
85AK2211 RoHS | Each | 1+ $72.580 5+ $72.000 10+ $71.690 25+ $71.370 50+ $71.140 More Pricing... | Min: 1 / Mult: 1 | ITE | Non Isolated POL | - | 700mV | 2V | 60A | 60A | Fixed | 4.5V | 14V | 8mm | 33mm | 22.9mm | BRDS Series | ||||
Each | 1+ $28.410 | Min: 1 / Mult: 1 | ITE | Non Isolated POL | 100W | 3.3V | 16.5V | 8A | - | Fixed, Adjustable | 9V | 53V | 9.6mm | 19.1mm | 23.4mm | i3A Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $34.960 250+ $33.780 | Min: 200 / Mult: 200 | ITE | Non Isolated POL | 120W | 600mV | 5V | 50A | - | Adjustable | 7.5V | 14V | 12.2mm | 25.4mm | 12.7mm | LGA50D Series | ||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $31.400 250+ $30.340 | Min: 200 / Mult: 200 | ITE | Non Isolated POL | 120W | 600mV | 5V | 50A | - | Adjustable | 7.5V | 14V | 10.6mm | 25.4mm | 12.7mm | LGA50D Series | ||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 250+ $32.310 | Min: 250 / Mult: 250 | ITE | Non Isolated POL | 92W | 600mV | 3.3V | 50A | - | Adjustable | 7.5V | 14V | 6mm | 25.4mm | 12.9mm | LGA50D Series | ||||
85AK2209 RoHS | Each | 1+ $119.270 5+ $115.500 10+ $113.920 25+ $111.870 50+ $110.340 More Pricing... | Min: 1 / Mult: 1 | ITE | Non Isolated POL | - | 600mV | 1.8V | 150A | 150A | Fixed | 4.5V | 14V | 13.8mm | 38mm | 27.7mm | BRDS Series | ||||