Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLGA50D-01DADJSBJ
Newark Part No.94AC8022
Product RangeLGA50D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 100+ | $31.400 |
| 250+ | $30.340 |
Price for:Each
Minimum: 200
Multiple: 200
$6,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLGA50D-01DADJSBJ
Newark Part No.94AC8022
Product RangeLGA50D Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeNon Isolated POL
Output Power Max120W
Output Voltage Min600mV
Output Voltage Max5V
Output Current Max50A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min7.5V
Input Voltage DC Max14V
Height10.6mm
Depth25.4mm
Width12.7mm
Product RangeLGA50D Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Voltage Max
5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
25.4mm
Product Range
LGA50D Series
DC / DC Converter Type
Non Isolated POL
Output Voltage Min
600mV
Output Current Max
50A
Input Voltage DC Min
7.5V
Height
10.6mm
Width
12.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate