Print Page
CPUDC1U2000
Plug In DC/DC Converter, 7 Adapter Tip w/USB, 2 Output, 24 W, 12 V, 2 A, Fixed
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCPUDC1U2000Copy
Newark Part No.38AH5107
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCPUDC1U2000Copy
Newark Part No.38AH5107
Technical Datasheet
No. of Outputs2 Output
Output Power Max24W
Output Voltage Nom12V
Output Current Max2A
Product Range-
DC / DC Converter Output TypeFixed
Input Voltage DC Min10.5V
Input Voltage DC Max15.5V
SVHCTo Be Advised
Technical Specifications
No. of Outputs
2 Output
Output Voltage Nom
12V
Product Range
-
Input Voltage DC Min
10.5V
SVHC
To Be Advised
Output Power Max
24W
Output Current Max
2A
DC / DC Converter Output Type
Fixed
Input Voltage DC Max
15.5V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate