USB power supplies mounted on car lighter plugs and regulated car lighter supplies with choice of DC outputs and connectors. Car lighter supply with micro-USB connector for fast portable device charging – meets European standard for mobile phone charging. Also suitable for 24V truck and camper applications.
DC / DC External Plug In Adaptor Converters :
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96B3463 RoHS | Each | 1+ $1.940 | ITE | 1 Output | - | 12V | - | - | - | - | - | |||||
ALFATRONIX | Each | 1+ $37.600 5+ $34.440 10+ $33.540 25+ $32.940 50+ $31.520 More Pricing... | ITE | 1 Output | - | 5V | 2.1A | 2.1A | Fixed | 9V | 32V | |||||
23T8155 RoHS | Each | 1+ $26.190 | - | 1 Output | - | 48V | 800mA | - | Fixed | 12V | 26V | |||||
61T3442 | SAFETY TECHNOLOGY | Each | Pricing is unavailable. Please contact customer services. | ITE | - | - | 12V | 500mA | - | - | - | - | ||||
CYBER POWER SYSTEMS | Each | Pricing is unavailable. Please contact customer services. | - | 2 Output | 24W | 12V | 2A | - | Fixed | 10.5V | 15.5V | |||||