Isolated Through Hole DC / DC Converters:

1,899 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88W0293

RoHS

Date/Lot Code

Each
1+
$9.200
5+
$9.160
10+
$9.100
25+
$9.010
50+
$8.820
More Pricing...
ITE
SIP
1:1
1W
1 Output
24V
42mA
-
-
Unregulated
1kV
5V
-
Fixed
6mm
-
7.46mm
11.48mm
4.5V
5.5V
NME Series
54AC6727

RoHS

Date/Lot Code

Each
1+
$1.770
10+
$1.760
25+
$1.680
50+
$1.660
100+
$1.640
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
CSA, UL
Fixed
6mm
Through Hole
10mm
11.5mm
4.5V
5.5V
RFM Series
61K3064

RoHS

Each
1+
$6.100
5+
$6.070
10+
$6.040
25+
$5.980
50+
$5.860
More Pricing...
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
-
Fixed
6mm
Through Hole
10mm
19.5mm
4.5V
5.5V
-
31W9043

RoHS

Date/Lot Code

Each
1+
$5.740
10+
$5.670
25+
$5.580
50+
$5.510
100+
$5.380
More Pricing...
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Unregulated
1kV
3.3V
-
Fixed
6mm
-
10mm
11.48mm
2.97V
3.63V
MEE1 Series
69AH6324

RoHS

Each
1+
$1.970
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
Through Hole
10mm
19.5mm
4.5V
5.5V
TEA 1E
38K2335

RoHS

Each
1+
$5.740
5+
$5.570
10+
$5.390
50+
$5.160
100+
$4.820
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
24V
-
Fixed
6.1mm
-
9.8mm
11.68mm
21.6V
26.4V
IE Series
85Y3834

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$3.060
10+
$3.030
25+
$3.000
50+
$2.940
100+
$2.820
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
-
Fixed
6.1mm
-
7.46mm
11.53mm
4.5V
5.5V
CRE1 Series
85Y3837

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$3.610
10+
$3.570
25+
$3.540
50+
$3.470
100+
$3.330
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
1kV
12V
-
Fixed
6.1mm
-
10mm
11.53mm
10.8V
13.2V
CRE1 Series
45X5045

RoHS

Date/Lot Code

Each
1+
$10.260
5+
$10.220
10+
$10.160
25+
$10.070
50+
$9.860
More Pricing...
ITE
SIP
4:1
1W
1 Output
5V
200mA
-
-
Regulated
1kV
24V
-
Fixed
8.2mm
-
11.3mm
21.87mm
9V
36V
NCS1 Series
38K3163

RoHS

Each
1+
$6.580
5+
$6.550
10+
$6.540
50+
$6.510
100+
$6.500
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
3kV
12V
-
Fixed
6mm
-
9.5mm
19.5mm
10.8V
13.2V
IV Series
74AC2129

RoHS

Each
1+
$13.810
ITE
SIP
2:1
1W
1 Output
24V
42mA
-
-
Regulated
1.6kV
24V
-
Fixed
7.62mm
-
11mm
17mm
18V
36V
TMR 1 Series
47AC2023

RoHS

Each
1+
$9.920
25+
$9.430
50+
$9.050
Gate Drive
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
5.2kV
24V
-
Fixed
7.5mm
-
10.2mm
19.5mm
21.6V
26.4V
TMV-HI Series
93K0669

RoHS

Each
1+
$7.880
ITE
SIP
1:1
1W
1 Output
12V
80mA
-
-
Unregulated
1kV
12V
-
Fixed
6.1mm
-
10.2mm
11.5mm
10.8V
13.2V
TME Series
63X9545

RoHS

Date/Lot Code

Each
1+
$3.210
10+
$3.150
25+
$2.890
50+
$2.850
100+
$2.800
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
-
Fixed
6mm
Through Hole
10mm
11.5mm
4.5V
5.5V
-
93K0642

RoHS

Each
1+
$7.460
ITE
SIP
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
5V
-
Fixed
6.1mm
-
10.2mm
19.5mm
4.5V
5.5V
TMA Series
93K0657

RoHS

Each
1+
$6.880
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
15V
-
Fixed
7.1mm
-
10.2mm
19.5mm
13.5V
16.5V
TMA Series
95M4480

RoHS

Each
1+
$7.880
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
-
10.2mm
11.5mm
4.5V
5.5V
TME Series
93K0644

RoHS

Each
1+
$7.460
ITE
SIP
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
5V
-
Fixed
6.1mm
-
10.2mm
19.5mm
4.5V
5.5V
TMA Series
97K6539

RoHS

Date/Lot Code

Each
1+
$6.160
5+
$6.130
10+
$6.100
25+
$6.040
50+
$5.920
More Pricing...
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
-
Fixed
9.8mm
-
6.8mm
19.5mm
4.5V
5.5V
NMA Series
93K0650

RoHS

Each
1+
$7.460
ITE
SIP
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
12V
-
Fixed
6.1mm
-
10.2mm
19.5mm
10.8V
13.2V
TMA Series
50Y2170

RoHS

Each
1+
$14.740
5+
$13.130
10+
$11.200
50+
$10.230
100+
$10.060
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
83.3mA
-
-
Semi-regulated
3kV
24V
-
Fixed
6mm
-
10mm
19.5mm
21.6V
26.4V
ITV Series
78R4648

RoHS

Date/Lot Code

Each
1+
$6.160
5+
$6.130
10+
$6.100
25+
$6.040
50+
$5.920
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
24V
-
Fixed
6.15mm
-
10.15mm
19.65mm
21.6V
26.4V
MEA1 Series
56AC6283

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$12.750
5+
$12.630
10+
$12.440
25+
$12.320
50+
$12.080
More Pricing...
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
-
Fixed
9.8mm
-
5.4mm
11.5mm
4.5V
5.5V
NKE Series
88M0711

RoHS

Each
1+
$6.530
5+
$6.370
10+
$6.200
25+
$5.980
100+
$5.650
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
Through Hole
9.8mm
11.68mm
4.5V
5.5V
-
93K0664

RoHS

Each
1+
$7.210
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
-
10.2mm
11.5mm
4.5V
5.5V
TME Series
1-25 of 1899 items
of 76 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER