Print Page
MFR4-5K6FI
Through Hole Resistor, MFR Series, 5.6 kohm, MFR Series, 500 mW, ± 1%, Axial Leaded, 350 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | MFR4-5K6FICopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 78R4915 |
| Product Range | MFR Series |
| Your Part Number | |
| Technical Datasheet |
14,996 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.511 |
| 10+ | $0.388 |
| 25+ | $0.272 |
| 50+ | $0.251 |
| 100+ | $0.165 |
| 500+ | $0.122 |
| 1000+ | $0.118 |
| 2500+ | $0.116 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | MFR4-5K6FICopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 78R4915 |
| Product Range | MFR Series |
| Technical Datasheet | |
| Resistance | 5.6kohm |
| Product Range | MFR Series |
| Power Rating | 500mW |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 350V |
| Resistor Technology | Metal Film |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Type | High Reliability |
| Product Diameter | 2.5mm |
| Product Length | 6.2mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Welwyn MFR series resistors are axial leaded, professional grade metal film resistors based on thin film technology. The resistance range includes E24 and E96 decade values from 1ohm to 1Mohm. The resistance element is precisely controlled thin film of metal alloy sputtered on to a high purity ceramic core protected by a moisture resistant, high dielectric strength coating applied so that terminations remain completely clear.
- Professional grade approved to BSCECC 40101-803 and 019
- Available in 0.5% and 1% tolerance
- Temperature coefficient (TCR) of ±50ppm/°C
- Power rating of 500mW
- Operating temperature range of -55°C to 155°C
Technical Specifications
| Resistance | 5.6kohm |
|---|---|
| Power Rating | 500mW |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Metal Film |
| Resistor Type | High Reliability |
| Product Length | 6.2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | MFR Series |
|---|---|
| Resistance Tolerance | ± 1% |
| Voltage Rating | 350V |
| Temperature Coefficient | ± 50ppm/°C |
| Product Diameter | 2.5mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for MFR4-5K6FI
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
