Print Page
682 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.560 |
| 10+ | $0.365 |
| 25+ | $0.260 |
| 50+ | $0.216 |
| 100+ | $0.172 |
| 500+ | $0.149 |
| 1000+ | $0.141 |
| 2500+ | $0.138 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | RN55D1004FB14Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 25C0076 |
| Product Range | RN Series |
| Technical Datasheet | |
| Resistance | 1Mohm |
| Product Range | RN Series |
| Power Rating | 125mW |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 200V |
| Resistor Technology | Metal Film |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Type | Precision |
| Product Diameter | 2.29mm |
| Product Length | 6.1mm |
| Product Width | - |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 175°C |
| Qualification | MIL-R-10509 |
| SVHC | Lead (16-Jan-2020) |
Technical Specifications
| Resistance | 1Mohm |
|---|---|
| Power Rating | 125mW |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Metal Film |
| Resistor Type | Precision |
| Product Length | 6.1mm |
| Operating Temperature Min | -65°C |
| Qualification | MIL-R-10509 |
| Product Range | RN Series |
|---|---|
| Resistance Tolerance | ± 1% |
| Voltage Rating | 200V |
| Temperature Coefficient | ± 100ppm/°C |
| Product Diameter | 2.29mm |
| Product Width | - |
| Operating Temperature Max | 175°C |
| SVHC | Lead (16-Jan-2020) |
Technical Docs (1)
Alternatives for RN55D1004FB14
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

