0.07ohm Current Sense Through Hole Resistors:
2 Products FoundFind a huge range of 0.07ohm Current Sense Through Hole Resistors at Newark Electronics. We stock a wide range of Current Sense Through Hole Resistors, such as 0.1ohm, 0.47ohm, 0.05ohm & 0.22ohm Current Sense Through Hole Resistors from the worlds top manufacturers including: Ohmite & TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - CGS | Each | 1+ $2.700 10+ $1.680 25+ $1.480 50+ $1.360 100+ $1.240 More Pricing... | 0.07ohm | ER Series | 7W | Wirewound | Axial Leaded | ± 10% | ± 200ppm/°C | 22.2mm | -55°C | 200°C | |||||
Each | 1+ $3.280 10+ $2.900 25+ $2.690 50+ $2.470 100+ $2.200 More Pricing... | 0.07ohm | 10 Series | 5W | Wirewound | Axial Leaded | ± 1% | ± 50ppm/°C | 23.8mm | -55°C | 200°C | ||||||