0
0 Items$0.00

0.01ohm Current Sense Through Hole Resistors :

8 Products Found
Find a huge range of 0.01ohm Current Sense Through Hole Resistors at Newark Electronics. We stock a wide range of Current Sense Through Hole Resistors, such as 0.1ohm, 0.47ohm, 0.05ohm & 0.22ohm Current Sense Through Hole Resistors from the worlds top manufacturers including: Vitrohm, Ohmite, Bourns, Multicomp Pro & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
55X2101

RoHS

Each
1+$26.780
5+$25.590
10+$24.430
25+$22.420
50+$20.670
More Pricing...
0.01ohm
FHR 4-2321 Series
-
40W
Metal Foil
-
± 1%
± 25ppm/K
22.3mm
4.5mm
17.25mm
-40°C
130°C
-
26M1357

RoHS

MULTICOMP PRO
Each
1+$11.910
25+$11.130
50+$10.190
100+$9.720
250+$9.100
More Pricing...
0.01ohm
MC 13FR Series
Wirewound
3W
Wirewound
Axial Leaded
± 1%
± 90ppm/°C
14.22mm
-
-
-55°C
275°C
-
52AJ5226

RoHS

Each
1+$1.750
10+$1.050
25+$0.951
50+$0.858
100+$0.765
More Pricing...
0.01ohm
KNS Series
-
2W
Metal Plate
Radial Leaded
± 3%
-
16mm
3mm
10.5mm
-55°C
300°C
AEC-Q200
52AJ5235

RoHS

Each
1+$2.210
10+$1.340
25+$1.210
50+$1.090
100+$0.966
More Pricing...
0.01ohm
KNS Series
-
2.5W
Metal Plate
Radial Leaded
± 1%
-
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
20AM9698

RoHS

Each
1+$1.940
10+$1.320
25+$1.150
50+$1.040
100+$0.951
More Pricing...
0.01ohm
Riedon MSR Series
-
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
-
26M1903

RoHS

Date/Lot Code

Each
1+$1.900
10+$1.560
25+$1.440
50+$1.310
100+$1.170
More Pricing...
0.01ohm
OAR Series
-
5W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
20.32mm
1.65mm
22.4mm
-40°C
125°C
-
85AK6066

RoHS

Each
1+$1.160
10+$0.920
25+$0.848
50+$0.777
100+$0.695
More Pricing...
0.01ohm
KNS Series
-
1W
Metal Plate
Axial Leaded
± 1%
-
14.5mm
3mm
-
-55°C
300°C
AEC-Q200
71AK8147

RoHS

Date/Lot Code

Each
1+$3.540
10+$2.900
25+$2.670
50+$2.460
100+$2.170
More Pricing...
0.01ohm
MSR Series
-
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-
275°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK