0.015ohm Current Sense Through Hole Resistors:
3 Products FoundFind a huge range of 0.015ohm Current Sense Through Hole Resistors at Newark Electronics. We stock a wide range of Current Sense Through Hole Resistors, such as 0.1ohm, 0.47ohm, 0.05ohm & 0.22ohm Current Sense Through Hole Resistors from the worlds top manufacturers including: Bourns & TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.350 10+ $1.620 25+ $1.280 50+ $1.220 100+ $1.170 More Pricing... | 0.015ohm | SBL Series | 4W | Wirewound | Axial Leaded | ± 5% | ± 100ppm/°C | 18mm | 6.4mm | 6.4mm | -55°C | 250°C | ||||||
20AM9693 RoHS | Each | 1+ $2.170 10+ $1.160 25+ $1.140 50+ $1.010 100+ $0.889 More Pricing... | 0.015ohm | Riedon MSR Series | 3W | Metal Element | Radial Leaded | ± 1% | ± 20ppm/°C | 15.2mm | - | 25.4mm | -55°C | 275°C | |||||
20AM9699 RoHS | Each | 1+ $1.950 10+ $1.330 25+ $0.928 50+ $0.891 100+ $0.854 More Pricing... | 0.015ohm | Riedon MSR Series | 5W | Metal Element | Radial Leaded | ± 1% | ± 20ppm/°C | 20.3mm | - | 25.4mm | -55°C | 275°C | |||||