Current Sense Through Hole Resistors :

376 Products Found

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
64K7885

RoHS

Date/Lot Code

Each
1+$3.050
25+$2.030
100+$1.440
250+$1.240
500+$1.150
More Pricing...
5mohm
10 Series
-
3W
Wirewound
Axial Leaded
± 1%
-
± 100ppm/°C
14.5mm
-
-
-
-
-55°C
275°C
-
06X6720

RoHS

Each
1+$5.690
25+$5.000
100+$4.180
250+$3.760
500+$3.490
More Pricing...
0.03ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 600ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
64K7861

RoHS

Date/Lot Code

Each
1+$4.200
25+$2.540
100+$1.950
250+$1.840
500+$1.710
More Pricing...
0.03ohm
10 Series
-
2W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
10.6mm
-
-
-
-
-55°C
275°C
-
06X6731

RoHS

Each
1+$6.480
10+$5.810
25+$5.410
50+$5.030
100+$4.520
More Pricing...
10ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
06X6732

RoHS

Each
1+$8.040
10+$5.660
25+$5.010
50+$4.600
100+$4.250
More Pricing...
10ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
06X6726

RoHS

Each
1+$7.080
10+$5.640
25+$5.310
50+$5.120
100+$4.960
More Pricing...
0.4ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
06X6750

RoHS

Each
1+$5.960
10+$4.670
25+$4.380
50+$4.200
100+$4.060
More Pricing...
8.2ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
06X6740

RoHS

Each
1+$8.580
10+$6.070
25+$5.390
50+$4.960
100+$4.180
More Pricing...
3.3ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
74AJ8552

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.171
20+$0.150
30+$0.129
50+$0.123
100+$0.116
More Pricing...
0.22ohm
RR Series
-
1W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
6.8mm
-
-
-
-
-
-
-
91Y0062

RoHS

Each
1+$15.520
10+$14.800
25+$13.870
50+$12.360
100+$11.630
More Pricing...
10ohm
FPR 2-T218 Series
-
30W
Metal Foil
TO-247
± 1%
300V
± 150ppm/K
15.5mm
-
4.6mm
-
21.1mm
-40°C
130°C
-
84AH7612

RoHS

Each
5+$0.361
10+$0.232
15+$0.204
25+$0.176
50+$0.157
More Pricing...
0.68ohm
MOSX Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
12mm
-
-
-
-
-55°C
200°C
-
84AH4783

RoHS

Each
5+$1.510
10+$1.020
15+$0.914
25+$0.808
50+$0.773
More Pricing...
0.1ohm
BPR Series
-
5W
Metal Plate
Radial Leaded
± 5%
-
± 350ppm/K
14mm
-
5mm
-
18mm
-40°C
200°C
-
84AH7565

RoHS

Each
5+$0.278
10+$0.166
15+$0.141
25+$0.116
50+$0.094
More Pricing...
0.47ohm
MOSX Series
-
500mW
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
6.2mm
-
-
-
-
-55°C
200°C
-
84AH7638

RoHS

Each
1+$0.439
10+$0.288
25+$0.221
50+$0.209
100+$0.196
More Pricing...
0.39ohm
MOSX Series
-
3W
Metal Film
Axial Leaded
± 2%
-
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
27T4674

RoHS

Each
1+$14.560
10+$11.190
25+$10.030
50+$8.830
100+$8.100
More Pricing...
100µohm
WSBS8518 Series
-
36W
Metal Alloy
-
± 5%
-
± 225ppm/°C
85mm
-
18mm
-
3mm
-65°C
170°C
AEC-Q200
06X6730

RoHS

Each
1+$7.220
10+$5.730
25+$5.390
50+$5.010
100+$4.940
More Pricing...
1ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
06X6721

RoHS

Each
1+$7.910
10+$6.330
25+$5.960
50+$5.740
100+$5.580
More Pricing...
0.05ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 300ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
55X2099

RoHS

Each
1+$25.160
10+$24.030
25+$22.940
50+$21.040
100+$19.410
More Pricing...
1ohm
FHR 4-2321 Series
-
40W
Metal Foil
-
± 1%
-
± 25ppm/K
22.3mm
-
4.5mm
-
17.25mm
-40°C
130°C
-
84AH7614

RoHS

Each
5+$0.301
10+$0.195
15+$0.172
25+$0.149
50+$0.142
More Pricing...
0.82ohm
MOSX Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
12mm
-
-
-
-
-55°C
200°C
-
84AH4787

RoHS

Each
5+$1.510
10+$1.020
15+$0.914
25+$0.808
50+$0.773
More Pricing...
0.22ohm
BPR Series
-
5W
Metal Plate
Radial Leaded
± 5%
-
± 350ppm/K
14mm
-
5mm
-
18mm
-40°C
200°C
-
06X6744

RoHS

Each
1+$7.740
10+$5.460
25+$4.840
50+$4.450
100+$3.720
More Pricing...
47ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
06X6748

RoHS

Each
1+$5.940
10+$4.630
25+$4.330
50+$4.150
100+$4.010
More Pricing...
50ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
06X6736

RoHS

Each
1+$8.000
10+$5.650
25+$5.180
50+$4.690
100+$4.350
More Pricing...
15ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
84AH7582

RoHS

Each
10+$0.161
20+$0.142
30+$0.122
50+$0.116
100+$0.110
More Pricing...
0.3ohm
MOSX Series
-
1W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
9mm
-
-
-
-
-55°C
200°C
-
06X6723

RoHS

Each
1+$6.730
10+$5.340
25+$5.020
50+$4.820
100+$4.680
More Pricing...
0.15ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
26-50 of 376 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
TDK