0
0 Items$0.00

Current Sense Through Hole Resistors :

316 Products Found
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
84AH7614

RoHS

Date/Lot Code

Each
1+
$0.401
10+
$0.169
25+
$0.145
50+
$0.120
100+
$0.096
More Pricing...
0.82ohm
MOSX Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
12mm
-
-
-
-55°C
200°C
-
84AH4787

RoHS

Date/Lot Code

Each
1+
$1.510
10+
$1.030
25+
$0.811
50+
$0.772
100+
$0.733
More Pricing...
0.22ohm
BPR Series
-
5W
Metal Plate
Radial Leaded
± 5%
-
± 350ppm/K
14mm
-
5mm
18mm
-40°C
200°C
-
06X6744

RoHS

Date/Lot Code

Each
1+
$7.780
10+
$5.500
25+
$4.880
50+
$4.490
100+
$4.160
More Pricing...
47ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6748

RoHS

Date/Lot Code

Each
1+
$7.780
10+
$5.500
25+
$4.880
50+
$4.490
100+
$4.160
More Pricing...
50ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6736

RoHS

Date/Lot Code

Each
1+
$8.040
10+
$5.690
25+
$5.050
50+
$4.640
100+
$4.300
More Pricing...
15ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
55X2106

RoHS

Date/Lot Code

Each
1+
$36.090
5+
$34.480
10+
$32.920
25+
$30.200
50+
$27.860
More Pricing...
0.1ohm
FPR 4-T221 Series
-
15W
Metal Foil
TO-220
± 1%
-
± 25ppm/K
10.16mm
-
4mm
17.3mm
-40°C
130°C
-
84AH7582

RoHS

Date/Lot Code

Each
10+
$0.161
25+
$0.122
50+
$0.116
100+
$0.110
500+
$0.086
More Pricing...
0.3ohm
MOSX Series
-
1W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
9mm
-
-
-
-55°C
200°C
-
06X6723

RoHS

Date/Lot Code

Each
1+
$9.360
10+
$6.660
25+
$5.920
50+
$5.450
100+
$5.060
More Pricing...
0.15ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6737

RoHS

Date/Lot Code

Each
1+
$9.040
10+
$6.540
25+
$5.820
50+
$5.150
100+
$4.860
More Pricing...
2ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6747

RoHS

Date/Lot Code

Each
1+
$7.670
10+
$5.430
25+
$4.820
50+
$4.350
100+
$4.030
More Pricing...
50ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6728

RoHS

Date/Lot Code

Each
1+
$9.670
10+
$6.880
25+
$6.130
50+
$5.640
100+
$4.950
More Pricing...
0.5ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6738

RoHS

Date/Lot Code

Each
1+
$8.150
10+
$6.300
25+
$5.820
50+
$5.360
100+
$4.860
More Pricing...
2.2ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
11M0729

RoHS

Date/Lot Code

Each
1+
$2.350
10+
$1.620
25+
$1.280
50+
$1.220
100+
$1.170
More Pricing...
0.015ohm
SBL Series
-
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
06W0931

RoHS

Date/Lot Code

Each
1+
$5.410
10+
$4.210
25+
$3.940
50+
$3.750
100+
$3.640
More Pricing...
0.27ohm
PWR220T-35 Series
-
35W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
14.6mm
-55°C
155°C
AEC-Q200
11M0734

RoHS

Date/Lot Code

Each
1+
$2.380
10+
$1.620
25+
$1.420
50+
$1.290
100+
$1.180
More Pricing...
0.022ohm
SBL Series
-
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
11M0741

RoHS

Date/Lot Code

Each
1+
$2.380
10+
$1.610
25+
$1.290
50+
$1.230
100+
$1.160
More Pricing...
0.047ohm
SBL Series
-
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
06X6727

RoHS

Date/Lot Code

Each
1+
$8.600
10+
$6.660
25+
$6.130
50+
$5.650
100+
$5.150
More Pricing...
0.5ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6722

RoHS

Date/Lot Code

Each
1+
$10.200
10+
$7.860
25+
$7.110
50+
$6.170
100+
$5.790
More Pricing...
0.1ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6704

RoHS

Date/Lot Code

Each
1+
$6.170
10+
$4.330
25+
$3.830
50+
$3.360
100+
$3.130
More Pricing...
0.75ohm
PWR220T-20 Series
-
20W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
14.6mm
-55°C
155°C
AEC-Q200
06X6724

RoHS

Date/Lot Code

Each
1+
$9.260
10+
$6.570
25+
$5.840
50+
$5.390
100+
$5.000
More Pricing...
0.25ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6702

RoHS

Date/Lot Code

Each
1+
$6.920
10+
$5.460
25+
$4.900
50+
$4.510
100+
$4.170
More Pricing...
0.1ohm
PWR220T-20 Series
-
20W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
14.6mm
-55°C
155°C
AEC-Q200
06X6749

RoHS

Date/Lot Code

Each
1+
$7.010
10+
$5.830
25+
$5.180
50+
$3.910
100+
$3.860
More Pricing...
8ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
11M0737

RoHS

Date/Lot Code

Each
1+
$2.270
10+
$1.550
25+
$1.240
50+
$1.180
100+
$1.130
More Pricing...
0.033ohm
SBL Series
-
4W
Metal Foil
Axial Leaded
± 5%
-
± 270ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
45AJ6964

RoHS

Date/Lot Code

Each
1+
$9.110
10+
$6.460
25+
$5.760
50+
$5.300
100+
$4.840
More Pricing...
0.22ohm
PWR221T-50 Series
-
50W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
-
26M1357

RoHS

Each
1+
$11.910
25+
$11.130
50+
$10.190
100+
$9.720
250+
$9.100
More Pricing...
0.01ohm
MC 13FR Series
Wirewound
3W
Wirewound
Axial Leaded
± 1%
-
± 90ppm/°C
14.22mm
-
-
-
-55°C
275°C
-
51-75 of 316 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK