Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR221T-30-R030JCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.06X6720
Product RangePWR221T-30 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.120 |
| 25+ | $4.710 |
| 100+ | $3.890 |
| 250+ | $3.610 |
| 500+ | $3.380 |
| 1000+ | $3.190 |
| 2500+ | $3.130 |
| 5000+ | $3.060 |
Price for:Each
Minimum: 1
Multiple: 1
$7.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR221T-30-R030JCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.06X6720
Product RangePWR221T-30 Series
Technical Datasheet
Resistance0.03ohm
Product RangePWR221T-30 Series
Power Rating30W
Resistor TechnologyThick Film
Resistor Case / PackageTO-220
Resistance Tolerance± 5%
Temperature Coefficient± 600ppm/°C
Product Length10.41mm
Product Width3.18mm
Product Height16.26mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCLead (15-Jan-2019)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.03ohm
Power Rating
30W
Resistor Case / Package
TO-220
Temperature Coefficient
± 600ppm/°C
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PWR221T-30 Series
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Product Length
10.41mm
Product Height
16.26mm
Operating Temperature Max
150°C
SVHC
Lead (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
