0
0 Items$0.00

4.7ohm Current Sense SMD Resistors :

29 Products Found
Find a huge range of 4.7ohm Current Sense SMD Resistors at Newark Electronics. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.05ohm, 0.01ohm & 0.1ohm Current Sense SMD Resistors from the worlds top manufacturers including: Panasonic, Bourns & Susumu

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
53W8358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
10+$0.668
100+$0.495
500+$0.433
5000+$0.413
More Pricing...
4.7ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
63W1136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.122
10+$0.078
100+$0.052
1000+$0.037
5000+$0.029
More Pricing...
4.7ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
32T6593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.087
25+$0.037
100+$0.033
250+$0.028
500+$0.025
More Pricing...
4.7ohm
CRM Series
1206 [3216 Metric]
500mW
± 5%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
53W8371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.271
10+$0.143
100+$0.089
1000+$0.064
5000+$0.063
More Pricing...
4.7ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.231
10+$0.125
100+$0.078
1000+$0.054
5000+$0.047
More Pricing...
4.7ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
53W8358RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
10+$0.668
100+$0.495
500+$0.433
5000+$0.413
10000+$0.365
More Pricing...
4.7ohm
-
-
1W
-
-
-
6.4mm
3.2mm
0.6mm
-55°C
155°C
-
63W1172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.160
4.7ohm
ERJ-6B Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
32T6614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.322
20+$0.299
30+$0.276
50+$0.246
100+$0.222
More Pricing...
4.7ohm
CRM Series
2512 [6432 Metric]
2W
± 5%
Thick Film
± 200ppm/°C
6.3mm
3.1mm
0.6mm
-55°C
155°C
-
63W1395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.170
100+$0.108
4.7ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
32T6604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.217
20+$0.188
30+$0.159
50+$0.151
100+$0.143
More Pricing...
4.7ohm
CRM Series
2010 [5025 Metric]
1W
± 5%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
63W0514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.438
100+$0.271
1000+$0.198
4.7ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
12AC0473

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.032
15000+$0.030
25000+$0.026
4.7ohm
CRM Series
1206 [3216 Metric]
500mW
± 5%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
28AK9441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.470
250+$0.396
500+$0.364
1000+$0.250
5000+$0.209
4.7ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
18AR5470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.071
2+$0.067
4.7ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
18AR5057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.160
2+$0.155
4.7ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
13AM6294RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+$0.401
4.7ohm
ERJ6DQ Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
-
2mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
13AM6294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.401
4.7ohm
ERJ6DQ Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
-
2mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
15R1537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.079
4.7ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
-
-
-
AEC-Q200
53W9904

RoHS

Each
1000+$3.000
2000+$2.800
3000+$2.590
5000+$2.540
10000+$2.490
More Pricing...
4.7ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
15R1513

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.060
15000+$0.058
25000+$0.057
4.7ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/K
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
17T4247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.012
20000+$0.011
30000+$0.010
50000+$0.009
100000+$0.008
More Pricing...
4.7ohm
CRM Series
0805 [2012 Metric]
250mW
± 5%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.5mm
-55°C
155°C
-
28K1644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.085
25+$0.045
100+$0.043
250+$0.040
500+$0.037
More Pricing...
4.7ohm
RL Series
0805 [2012 Metric]
250mW
± 1%
Thin Film
0 to +200ppm/°C
2.01mm
1.25mm
0.4mm
-55°C
125°C
-
17T4267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.024
4.7ohm
CRM Series
1206 [3216 Metric]
500mW
± 5%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
85Y7610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.150
20+$1.090
30+$1.000
50+$0.908
100+$0.830
More Pricing...
4.7ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 2%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
12AC0482

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+$0.186
12000+$0.177
20000+$0.156
4.7ohm
CRM Series
2512 [6432 Metric]
2W
± 5%
Thick Film
± 200ppm/°C
6.3mm
3.1mm
0.6mm
-55°C
155°C
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK