Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRM2512-JW-4R7ELF SMD Current Sense Resistor, 4.7 ohm, CRM Series, 2512 [6432 Metric], 2 W, ± 5%, Thick Film](https://www.newark.com/productimages/standard/en_US/58M4342-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRM2512-JW-4R7ELFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel12AC0482
Re-Reel32T6614RL
Cut Tape32T6614
Product RangeCRM Series
Your Part Number
10,980 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.186 | $0.00 |
| Total Price | $1.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.322 |
| 20+ | $0.299 |
| 30+ | $0.276 |
| 50+ | $0.246 |
| 100+ | $0.222 |
| 250+ | $0.195 |
| 500+ | $0.178 |
| 1000+ | $0.163 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.186 |
| 12000+ | $0.177 |
| 20000+ | $0.156 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2512-JW-4R7ELFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel12AC0482
Re-Reel32T6614RL
Cut Tape32T6614
Product RangeCRM Series
Technical Datasheet
Resistance4.7ohm
Product RangeCRM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length6.3mm
Product Width3.1mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CRM series is a high power current sense thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include current sensing, power supplies, stepper motor drives and snubber resistor for flyback power supplies.
- Precision chip resistor
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
4.7ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRM Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.3mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CRM2512-JW-4R7ELF
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
