Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ6RQF4R7VCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel41AC9885
Re-Reel28AK9441RL
Cut Tape28AK9441
Product RangeERJ-6R Series
Your Part Number
1,048 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.470 | $4.70 |
| Total Price | $4.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.470 |
| 250+ | $0.396 |
| 500+ | $0.364 |
| 1000+ | $0.250 |
| 5000+ | $0.209 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.106 |
| 10000+ | $0.089 |
| 20000+ | $0.078 |
| 30000+ | $0.073 |
| 50000+ | $0.065 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6RQF4R7VCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel41AC9885
Re-Reel28AK9441RL
Cut Tape28AK9441
Product RangeERJ-6R Series
Resistance4.7ohm
Product RangeERJ-6R Series
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4.7ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-6R Series
Power Rating
125mW
Resistor Technology
Thick Film
Product Length
2.01mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ERJ6RQF4R7V
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
