Print Page
CRCW060320R0FKEAHP
SMD Chip Resistor, 20 ohm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film (Double Sided)
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW060320R0FKEAHP SMD Chip Resistor, 20 ohm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film (Double Sided)](https://www.newark.com/productimages/standard/en_US/13AN2142-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW060320R0FKEAHPCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel51X9365 Re-Reel13AN2348RL Cut Tape13AN2348 |
| Product Range | CRCW-HP e3 Series |
| Your Part Number | |
| Technical Datasheet |
15,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.150 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.150 |
| 25+ | $0.058 |
| 100+ | $0.041 |
| 250+ | $0.034 |
| 500+ | $0.030 |
| 1000+ | $0.027 |
| 2500+ | $0.026 |
| 5000+ | $0.025 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.032 |
| 10000+ | $0.030 |
| 15000+ | $0.026 |
| 25000+ | $0.021 |
| 50000+ | $0.016 |
| 125000+ | $0.015 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW060320R0FKEAHPCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel51X9365 Re-Reel13AN2348RL Cut Tape13AN2348 |
| Product Range | CRCW-HP e3 Series |
| Technical Datasheet | |
| Resistance | 20ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 330mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thick Film (Double Sided) |
| Resistor Type | Pulse Proof, High Power |
| Product Range | CRCW-HP e3 Series |
| Temperature Coefficient | ± 100ppm/K |
| Voltage Rating | 75V |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | To Be Advised |
Technical Specifications
| Resistance | 20ohm |
|---|---|
| Power Rating | 330mW |
| Resistor Technology | Thick Film (Double Sided) |
| Product Range | CRCW-HP e3 Series |
| Voltage Rating | 75V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | To Be Advised |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | Pulse Proof, High Power |
| Temperature Coefficient | ± 100ppm/K |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for CRCW060320R0FKEAHP
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
